Nichicon PCV1V180MCL1GS
| Manufacturer | |
| MPN | PCV1V180MCL1GS |
| LCSC Part # | C2162164 |
| Packaging | SMD,D6.3xL6mm |
| Customer # | |
| Key Attributes | 18uF 35V 64mΩ@100kHz 900mA@100kHz ±20% SMD,D6.3xL6mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL6mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 18uF | |
| Height - Seated (Max) | 6mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 64mΩ@100kHz | |
| Ripple Current | 900mA@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL6mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 18uF | |
| Height - Seated (Max) | 6mm | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 64mΩ@100kHz | |
| Ripple Current | 900mA@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3268 | $ 0.33 |
| 200+ | $ 0.1265 | $ 25.30 |
| 500+ | $ 0.122 | $ 61.00 |
| 1,000+ | $ 0.1198 | $ 119.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL6mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 18uF | |
| Height - Seated (Max) | 6mm | |
| Voltage Rating | 35V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 64mΩ@100kHz | |
| Ripple Current | 900mA@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | SMD,D6.3xL6mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 18uF | |
| Height - Seated (Max) | 6mm | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 64mΩ@100kHz | |
| Ripple Current | 900mA@100kHz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A768EB186M1HLAE048 | KEMET | SMD,D6.3xL6mm | 100 | $ 0.4411 | ||
| 32SEQP18M | PANASONIC | Through Hole,D8xL12mm | 500 | $ 0.6676 | ||
| MAL218197001E3 | VISHAY | SMD,D6.3xL5.9mm | 0 | $ 1.0107 | ||
| PCX1V180MCL1GS | Nichicon | SMD,D8xL7mm | 0 | $ 0.5985 | ||
| PCX1V180MCS1GS | Nichicon | SMD,D8xL8mm | 0 | $ 1.0832 | ||
| 35SVPD18M | PANASONIC | SMD,D10xL8mm | 0 | $ 0.5121 | ||
| A765EB186M1VLAE085 | KEMET | SMD,5.7x6.3mm | 0 | $ 0.145 | ||
| A767KN186M1HLAE050 | KEMET | SMD,D8xL10mm | 0 | $ 0.8641 | ||
| 50SVPT18M | PANASONIC | SMD,D8xL7mm | 0 | $ 1.0277 | ||
| 50SVT18M | PANASONIC | SMD,D8xL7mm | 0 | $ 0.9888 |

