PANASONIC 6SVPS120M
| Manufacturer | |
| MPN | 6SVPS120M |
| LCSC Part # | C2162121 |
| Packaging | SMD,D6.3xL6mm |
| Customer # | |
| Key Attributes | 120uF 6.3V 22mΩ 128.5mA@120Hz ±20% SMD,D6.3xL6mm Aluminum - Polymer Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 120uF | |
| Height - Seated (Max) | 6mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 22mΩ | |
| Ripple Current | 128.5mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 120uF | |
| Height - Seated (Max) | 6mm | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 22mΩ | |
| Ripple Current | 128.5mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3406 | $ 0.34 |
| 200+ | $ 0.1318 | $ 26.36 |
| 500+ | $ 0.1272 | $ 63.60 |
| 1,000+ | $ 0.1249 | $ 124.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 120uF | |
| Height - Seated (Max) | 6mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 22mΩ | |
| Ripple Current | 128.5mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6mm | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 120uF | |
| Height - Seated (Max) | 6mm | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 6.3mm | |
| Equivalent Series Resistance(ESR) | 22mΩ | |
| Ripple Current | 128.5mA@120Hz | |
| Pin Spacing | - | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 6SVPC120MV | PANASONIC | SMD,D5xL6mm | 95 | $ 0.568 | ||
| SS121M6R3E5R8R1Z00ZZ | ChuangHui | SMD,D6.3xL5.8mm | 20 | $ 0.0913 | ||
| A766EB127M0JLAE022 | KEMET | SMD,D6.3xL6mm | 0 | $ 0.1195 | ||
| 6SVPA120MAA | PANASONIC | SMD,D6.3xL6mm | 0 | $ 0.3436 | ||
| PCS0J121MCL9GS | Nichicon | SMD,D6.3xL6mm | 0 | $ 0.6157 | ||
| 6SVP120MV | PANASONIC | SMD,D6.3xL6mm | 0 | $ 1.0626 | ||
| PCF0J121MCL1GS | Nichicon | SMD,D6.3xL6mm | 0 | $ 0.2517 | ||
| APXS6R3ARA121MF61G | NCC | SMD,D6.3xL6.1mm | 0 | $ 0.2746 | ||
| MAL218197302E3 | VISHAY | SMD,D6.3xL6.6mm | 0 | $ 0.6691 | ||
| OCV121M0JTR-0607 | Lelon | SMD,D6.3xL7mm | 0 | $ 0.2021 |

