SparkFun Electronics COM-18376
| Manufacturer | |
| MPN | COM-18376 |
| LCSC Part # | C21603147 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/DC DC Converters | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 160kHz | |
| Ripple Noise | 100mVp-p | |
| Function | Buck-Boost | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 3A | |
| Conversion Efficiency | 87% | |
| Type | - | |
| Voltage - Supply | 8V~40V | |
| Number of Outputs | - | |
| Output Voltage | 12V | |
| Operating Temperature Range | -55℃~+100℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Short Circuit Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/DC DC Converters | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 160kHz | |
| Ripple Noise | 100mVp-p | |
| Function | Buck-Boost | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 3A |
| Type | Description | |
|---|---|---|
| Conversion Efficiency | 87% | |
| Type | - | |
| Voltage - Supply | 8V~40V | |
| Number of Outputs | - | |
| Output Voltage | 12V | |
| Operating Temperature Range | -55℃~+100℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Short Circuit Protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 100% full power & stable current output
- 100% Imported components
- Wide input voltage from 8-40Vdc
- 100% waterproof & anti-shock protection, Ultra compact size, light weight
- Industry grade step-down converter, efficiency up to 87%
- Waterproof level: IP68
- According CE(EN61000) / RoHS design
- Die-cast aluminum shell, epoxy potting, Cooling by free air convection
- Protections: Over-current, Over-voltage, and Over-temperature. Auto-recovery when device is back to normal operating
- Non-Isolated Module
Applications
AI Translation
- industrial
- automotive
- instruments
- telecommunication
- civil applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.0642 | $ 23.06 |
| 200+ | $ 9.2038 | $ 1840.76 |
| 500+ | $ 8.8953 | $ 4447.65 |
| 1,000+ | $ 8.7442 | $ 8744.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/DC DC Converters | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 160kHz | |
| Ripple Noise | 100mVp-p | |
| Function | Buck-Boost | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 3A | |
| Conversion Efficiency | 87% | |
| Type | - | |
| Voltage - Supply | 8V~40V | |
| Number of Outputs | - | |
| Output Voltage | 12V | |
| Operating Temperature Range | -55℃~+100℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Short Circuit Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/DC DC Converters | |
| Manufacturer | SparkFun Electronics | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 160kHz | |
| Ripple Noise | 100mVp-p | |
| Function | Buck-Boost | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 3A |
| Type | Description | |
|---|---|---|
| Conversion Efficiency | 87% | |
| Type | - | |
| Voltage - Supply | 8V~40V | |
| Number of Outputs | - | |
| Output Voltage | 12V | |
| Operating Temperature Range | -55℃~+100℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Features | Over Current Protection;Overvoltage protection;Over-temperature protection;Short Circuit Protection;Automatic fault recovery |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 100% full power & stable current output
- 100% Imported components
- Wide input voltage from 8-40Vdc
- 100% waterproof & anti-shock protection, Ultra compact size, light weight
- Industry grade step-down converter, efficiency up to 87%
- Waterproof level: IP68
- According CE(EN61000) / RoHS design
- Die-cast aluminum shell, epoxy potting, Cooling by free air convection
- Protections: Over-current, Over-voltage, and Over-temperature. Auto-recovery when device is back to normal operating
- Non-Isolated Module
Applications
AI Translation
- industrial
- automotive
- instruments
- telecommunication
- civil applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

