KEMET T540D156M025DH8710
| Manufacturer | |
| MPN | T540D156M025DH8710 |
| LCSC Part # | C2160096 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 15uF ±20% 25V Tantalum Capacitors 2917 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.0951 | $ 11.10 |
| 200+ | $ 4.2942 | $ 858.84 |
| 500+ | $ 4.1438 | $ 2071.90 |
| 1,000+ | $ 4.0679 | $ 4067.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 15uF | |
| Current - Leakage | - | |
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2917 | |
| Capacitance | 15uF | |
| Current - Leakage | - |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Ripple Current | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| T540D156M025AH8610 | KEMET | 2917 | 0 | $ 8.0427 | ||
| T540D156M025DH8510 | KEMET | 2917 | 0 | $ 8.7914 | ||
| T540D156M025BH8710 | KEMET | 2917 | 0 | $ 9.7696 | ||
| T540D156M025BH8510 | KEMET | 2917 | 0 | $ 7.466 | ||
| T540D156M025AH8710 | KEMET | 2917 | 0 | $ 9.1945 | ||
| T540D156M025AH8510 | KEMET | 2917 | 0 | $ 6.8893 | ||
| T540D156M025BH8610 | KEMET | 2917 | 0 | $ 8.6178 | ||
| T540D156M025DH8610 | KEMET | 2917 | 0 | $ 9.9433 | ||
| T540D156M025CH8710 | KEMET | 2917 | 0 | $ 10.4037 | ||
| T540D156M025CH8610 | KEMET | 2917 | 0 | $ 11.7967 | ||
| T540D156M025CH8510 | KEMET | 2917 | 0 | $ 10.4267 | ||
| T51D156M025C0100 | VISHAY | 2917 | 0 | $ 1.7141 | ||
| T521V156M035ATE100 | KEMET | 2917 | 0 | $ 1.8421 | ||
| T540D156M035AH8610 | KEMET | 2917 | 0 | $ 8.9294 | ||
| T540D156M035BH8510 | KEMET | 2917 | 0 | $ 8.4457 | ||
| T540D156M035BT8510 | KEMET | 2917 | 0 | $ 8.81 | ||
| T540D156M035AT8610 | KEMET | 2917 | 0 | $ 9.2596 | ||
| T540D156M035BH8610 | KEMET | 2917 | 0 | $ 9.5976 | ||
| T540D156M035CT8510 | KEMET | 2917 | 0 | $ 9.5712 | ||
| T540D156M035AH8710 | KEMET | 2917 | 0 | $ 10.0812 |

