LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Di-Soric Gmbh & Co KG 202831 product image
Images for reference only

Di-Soric Gmbh & Co KG 202831

Manufacturer
MPN
202831
LCSC Part #
C21580979
Packaging
-
Customer #
Key Attributes
Proximity Sensors - Industrial
Datasheetpdf iconDi-Soric Gmbh & Co KG 202831
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 127.1476$ 127.15
200+$ 50.7341$ 10146.82
500+$ 49.0389$ 24519.45
1,000+$ 48.2005$ 48200.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ManufacturerDi-Soric Gmbh & Co KG
Packaging-
Current - Supply10mA
Voltage - Supply10V~30V
FeaturesShort-Circuit Protection;Pulse suppression

Features

AI Translation
  • Metal plug
  • Integrated variable device
  • Short-circuit protection
  • Start pulse suppression
  • With LED indicator
  • Key width 17 mm
  • Brown wire (BN)
  • Blue wire (BU)
  • White wire (WH)
  • Protection rating IP 67
  • Connection: M12 4-pin A-coded plug
  • Operating conditions: +20°C, 24 V DC