DIODES PT7M823TSE-7
| Manufacturer | |
| MPN | PT7M823TSE-7 |
| LCSC Part # | C2157977 |
| Packaging | SOT-353-5 |
| Customer # | |
| Key Attributes | 140ms Active Low 1 SOT-353-5 Supervisors |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-353-5 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-353-5 | |
| Reset Timeout | 140ms | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The PT7M823/824/825 family micro-processor (μP) supervisory circuits are targeted to improve reliability and accuracy of powersupply circuitry in μPs systems. These devices reduce the complexity and number of components required to monitor power-supply and battery functions. The main functions are:
- Asserting reset output during power-up, power-down and brownout conditions for μP system.
- Watchdog functions
- Manual reset
Features
AI Translation
- Precision Supply-Voltage Monitor
- 4.63V (PT7M82xL)
- 4.38V (PT7M82xM)
- 3.08V (PT7M82xT)
- 2.93V (PT7M82xS)
- 2.63V (PT7M82xR)
- 2.32V (PT7M82xZ)
- 2.19V (PT7M82xY)
- 200ms Reset Pulse Width
- Debounced CMOS-Compatible Manual-Reset Input (PT7M823/825)
- Reset Output Signal for Watchdog and Power Abnormal, Manual Reset
- Reset Push-Pull Output
- Voltage Monitor for Power-Fail or Low Battery Warning
- Guaranteed RESET/RESET Valid at VCC = 1V
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Power-Supply Circuitry in μP Systems
- Networking
- Security System
- Server/Storage Embedded System
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4234 | $ 0.42 |
| 200+ | $ 0.1639 | $ 32.78 |
| 500+ | $ 0.1581 | $ 79.05 |
| 1,000+ | $ 0.1553 | $ 155.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-353-5 | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | DIODES | |
| Packaging | SOT-353-5 | |
| Reset Timeout | 140ms | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The PT7M823/824/825 family micro-processor (μP) supervisory circuits are targeted to improve reliability and accuracy of powersupply circuitry in μPs systems. These devices reduce the complexity and number of components required to monitor power-supply and battery functions. The main functions are:
- Asserting reset output during power-up, power-down and brownout conditions for μP system.
- Watchdog functions
- Manual reset
Features
AI Translation
- Precision Supply-Voltage Monitor
- 4.63V (PT7M82xL)
- 4.38V (PT7M82xM)
- 3.08V (PT7M82xT)
- 2.93V (PT7M82xS)
- 2.63V (PT7M82xR)
- 2.32V (PT7M82xZ)
- 2.19V (PT7M82xY)
- 200ms Reset Pulse Width
- Debounced CMOS-Compatible Manual-Reset Input (PT7M823/825)
- Reset Output Signal for Watchdog and Power Abnormal, Manual Reset
- Reset Push-Pull Output
- Voltage Monitor for Power-Fail or Low Battery Warning
- Guaranteed RESET/RESET Valid at VCC = 1V
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Power-Supply Circuitry in μP Systems
- Networking
- Security System
- Server/Storage Embedded System
C2157977 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

