MaxLinear SPX431LM1-L/TR
| Manufacturer | |
| MPN | SPX431LM1-L/TR |
| LCSC Part # | C2157617 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 100mA Adjustable SOT-89-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-89-3 | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | - | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-89-3 | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+105℃@(Ta) |
Introduction
The SPX431L is a 3-terminal adjustable shunt voltage regulator providing a highly accurate bandgap reference. The SPX431L acts as an open-loop error amplifier with a 2.5V temperature compensation reference. The SPX431L’s thermal stability, wide operating current (100mA) and temperature range (0°C to 105°C) makes it suitable for a variety of applications that require a low cost, high performance solution. SPX431L tolerance of 0.5% is proven to be sufficient to overcome all of the other errors in the system to virtually eliminate the need for trimming in the power supply manufacturer's assembly line and contribute a significant cost savings. The output voltage may be adjusted to any value between VREF and 20V with two external resistors. The SPX431L is available in TO-92, and SOT-89 packages.
Features
- Tight Voltage Tolerance 0.5% at 10mA
- Wide Operating Current 1mA to 100mA
- Extended Temperature Range: 0°C to 105°C
- Low Temperature Coefficient 30 ppm/°C
- Improved Replacement in Performance for TL431 and AS431
- Low Cost Solution
Applications
- Battery Operating Equipment
- Adjustable Supplies
- Switching Power Supplies
- Error Amplifiers
- Single Supply Amplifier
- Monitors / VCRs / TVs
- Personal Computers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1557 | $ 0.16 |
| 200+ | $ 0.0603 | $ 12.06 |
| 500+ | $ 0.0582 | $ 29.10 |
| 1,000+ | $ 0.0571 | $ 57.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-89-3 | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | - | |
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-89-3 | |
| Quiescent Current | - | |
| Tolerance | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+105℃@(Ta) |
Introduction
The SPX431L is a 3-terminal adjustable shunt voltage regulator providing a highly accurate bandgap reference. The SPX431L acts as an open-loop error amplifier with a 2.5V temperature compensation reference. The SPX431L’s thermal stability, wide operating current (100mA) and temperature range (0°C to 105°C) makes it suitable for a variety of applications that require a low cost, high performance solution. SPX431L tolerance of 0.5% is proven to be sufficient to overcome all of the other errors in the system to virtually eliminate the need for trimming in the power supply manufacturer's assembly line and contribute a significant cost savings. The output voltage may be adjusted to any value between VREF and 20V with two external resistors. The SPX431L is available in TO-92, and SOT-89 packages.
Features
- Tight Voltage Tolerance 0.5% at 10mA
- Wide Operating Current 1mA to 100mA
- Extended Temperature Range: 0°C to 105°C
- Low Temperature Coefficient 30 ppm/°C
- Improved Replacement in Performance for TL431 and AS431
- Low Cost Solution
Applications
- Battery Operating Equipment
- Adjustable Supplies
- Switching Power Supplies
- Error Amplifiers
- Single Supply Amplifier
- Monitors / VCRs / TVs
- Personal Computers
C2157617 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

