HRS DF14-2P-1.25H(97)
| Manufacturer | |
| MPN | DF14-2P-1.25H(97) |
| LCSC Part # | C21574645 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.25mm Pin Header 1A Surface Mount, Right Angle 150V -35℃~+85℃ 2P Beige 1x2P 1 Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | - | |
| Pitch | 1.25mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 150V | |
| Operating Temperature | -35℃~+85℃ | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Color | Beige | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | - | |
| Pitch | 1.25mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 150V | |
| Operating Temperature | -35℃~+85℃ | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Color | Beige | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6651 | $ 0.67 |
| 200+ | $ 0.2661 | $ 53.22 |
| 500+ | $ 0.2569 | $ 128.45 |
| 1,000+ | $ 0.2523 | $ 252.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | - | |
| Pitch | 1.25mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 150V | |
| Operating Temperature | -35℃~+85℃ | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Color | Beige | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HRS | |
| Packaging | - | |
| Pitch | 1.25mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount, Right Angle |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 150V | |
| Operating Temperature | -35℃~+85℃ | |
| Contact Material | Brass | |
| Number of PINs | 2P | |
| Color | Beige | |
| Pin Structure | 1x2P | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

