TI REF3220AIDBVR
| Manufacturer | |
| MPN | REF3220AIDBVR |
| LCSC Part # | C2157405 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Low Drift, Micropower, Low-Dropout Voltage Reference |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 135uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 2.098V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 27uVp-p | |
| Output Current | 10mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 39uVrms | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 135uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 2.098V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 27uVp-p | |
| Output Current | 10mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 39uVrms | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed |
Introduction
The REF32xx is a very low drift, micropower, low-dropout, precision voltage reference family available in the tiny SOT23-6 package. The small size and low power consumption (120μA max) of the REF32xx make it ideal for portable and battery-powered applications. This reference is stable with any capacitive load. The REF32xx can be operated from a supply as low as 5mV above the output voltage, under no load conditions. All models are specified for the wide temperature range of -40°C to +125°C.
Features
- Excellent Specified Drift Performance: 7ppm/°C (max) at 0°C to ±125°C
- 20ppm/°C (max) at -40°C to ±125°C
- Microsize Package: SOT23-6
- High Output Current: ±10mA
- High Accuracy: 0.01%
- Low Quiescent Current: 100μA
- Low Dropout: 5mV
Applications
- Portable Equipment
- Data Acquisition Systems
- Medical Equipment
- Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1075 | $ 5.11 |
| 10+ | $ 4.5574 | $ 45.57 |
| 30+ | $ 4.2783 | $ 128.35 |
| 100+ | $ 3.9012 | $ 390.12 |
| 500+ | $ 3.7657 | $ 1882.85 |
| 1,000+ | $ 3.7086 | $ 3708.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 135uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 2.098V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 27uVp-p | |
| Output Current | 10mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 39uVrms | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Output Voltage | 2.048V | |
| Quiescent Current | 135uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 2.098V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 27uVp-p | |
| Output Current | 10mA | |
| Features | Enable/disable | |
| Noise - 10Hz to 10kHz | 39uVrms | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Fixed |
Introduction
The REF32xx is a very low drift, micropower, low-dropout, precision voltage reference family available in the tiny SOT23-6 package. The small size and low power consumption (120μA max) of the REF32xx make it ideal for portable and battery-powered applications. This reference is stable with any capacitive load. The REF32xx can be operated from a supply as low as 5mV above the output voltage, under no load conditions. All models are specified for the wide temperature range of -40°C to +125°C.
Features
- Excellent Specified Drift Performance: 7ppm/°C (max) at 0°C to ±125°C
- 20ppm/°C (max) at -40°C to ±125°C
- Microsize Package: SOT23-6
- High Output Current: ±10mA
- High Accuracy: 0.01%
- Low Quiescent Current: 100μA
- Low Dropout: 5mV
Applications
- Portable Equipment
- Data Acquisition Systems
- Medical Equipment
- Test Equipment
C2157405 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADR3420ARJZ-R7 | ADI | SOT-23-6 | 63 | $ 3.1081 | ||
| MCP1501T-20E/CHY | MICROCHIP | SOT-23-6 | 624 | $ 1.8321 | ||
| MCP1502T-20E/CHY | MICROCHIP | SOT-23-6 | 15 | $ 2.9717 | ||
| REF3220AIDBVT | TI | SOT-23-6 | 0 | $ 4.0937 | ||
| REF3220AMDBVREP | TI | SOT-23-6 | 0 | $ 9.8182 | ||
| ADR3420ARJZ-R2 | ADI | SOT-23-6 | 0 | $ 3.1026 |



