MaxLinear SPX1431M1-L/TR
| Manufacturer | |
| MPN | SPX1431M1-L/TR |
| LCSC Part # | C2157307 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 2.5V~36V ±0.4% 150mA Adjustable SOT-89-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-89-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±0.4% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 150mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -55℃~+125℃@(Ta) | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-89-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±0.4% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 150mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -55℃~+125℃@(Ta) | |
| Output Type | Adjustable |
Introduction
The SPX1431 is a 3-terminal adjustable shunt voltage regulator providing a highly accurate bandgap reference. The SPX1431 acts as an open-loop error amplifier with a 2.5V temperature compensation reference. The SPX1431's thermal stability, wide operating current (150mA) and temperature range (-55°C to 125°C) makes it suitable for a variety of applications that require a low cost, high performance solution. SPX1431 tolerance of 0.4% is proven to be sufficient to overcome all of the other errors in the system to virtually eliminate the need for trimming in the power supply manufacturer's assembly lines and contributes a significant cost savings. The output voltage may be adjusted to any value between VREF and 36 volts with two external resistors. The SPX1431 is available in SOIC-8 and SOT-89-3 packages.
Features
- Trimmed Bandgap Reference to 0.4%
- Wide Operating Current 1mA to 150mA
- -55°C to 125°C Extended Temperature Range
- 30 ppm/°C Low Temperature Coefficient
- Improved Replacement in Performance for LT1431
- Low Cost Solution
- Offered in SOIC-8 and SOT-89
Applications
- Battery Operating Equipment
- Adjustable Supplies
- Switching Power Supplies
- Error Amplifiers
- Single Supply Amplifier
- Monitors / VCRs / TVs
- Personal Computers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3174 | $ 0.32 |
| 200+ | $ 0.1229 | $ 24.58 |
| 500+ | $ 0.1186 | $ 59.30 |
| 1,000+ | $ 0.1164 | $ 116.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-89-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±0.4% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 150mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -55℃~+125℃@(Ta) | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-89-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±0.4% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 150mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -55℃~+125℃@(Ta) | |
| Output Type | Adjustable |
Introduction
The SPX1431 is a 3-terminal adjustable shunt voltage regulator providing a highly accurate bandgap reference. The SPX1431 acts as an open-loop error amplifier with a 2.5V temperature compensation reference. The SPX1431's thermal stability, wide operating current (150mA) and temperature range (-55°C to 125°C) makes it suitable for a variety of applications that require a low cost, high performance solution. SPX1431 tolerance of 0.4% is proven to be sufficient to overcome all of the other errors in the system to virtually eliminate the need for trimming in the power supply manufacturer's assembly lines and contributes a significant cost savings. The output voltage may be adjusted to any value between VREF and 36 volts with two external resistors. The SPX1431 is available in SOIC-8 and SOT-89-3 packages.
Features
- Trimmed Bandgap Reference to 0.4%
- Wide Operating Current 1mA to 150mA
- -55°C to 125°C Extended Temperature Range
- 30 ppm/°C Low Temperature Coefficient
- Improved Replacement in Performance for LT1431
- Low Cost Solution
- Offered in SOIC-8 and SOT-89
Applications
- Battery Operating Equipment
- Adjustable Supplies
- Switching Power Supplies
- Error Amplifiers
- Single Supply Amplifier
- Monitors / VCRs / TVs
- Personal Computers
C2157307 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

