LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear SPX385AM-L-2-5/TR product image
Images for reference only

MaxLinear SPX385AM-L-2-5/TRRoHS

Manufacturer
MPN
SPX385AM-L-2-5/TR
LCSC Part #
C2157274
Packaging
SOT-23-3
Customer #
Key Attributes
2.5V ±1% 20mA Fixed SOT-23-3 Voltage Reference RoHS
Datasheetpdf iconMaxLinear SPX385AM-L-2-5/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.248$ 0.25
200+$ 0.096$ 19.20
500+$ 0.0926$ 46.30
1,000+$ 0.091$ 91.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMaxLinear
PackagingSOT-23-3
Output Voltage2.5V
Quiescent Current-
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation15uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current20mA
Features-
Noise - 10Hz to 10kHz120uVrms
Output TypeFixed
Operating Temperature-40℃~+85℃@(Ta)

Introduction

AI Translation

The SPX385-2.5 is a micropower 2-terminal band-gap voltage reference with a very wide operating current range from 20μA to 20mA that provides a stable voltage. The high stability of this device is primarily the result of the low temperature coefficient Thin Film Resistor process and Laser Trimming of the output voltage at the wafer level. The SPX385-2.5 is available in a SOT-23, TO-92, SOIC-8 and SOT-89 package with an operating temperature range of -40°C to 85°C. A 1.2 and 5 volt device is also available - SPX385-1.2 and SPX385-5.

Features

AI Translation
  • Trimmed Bandgap: 1% and 2%
  • Wide Operating Current: 20μA to 20mA
  • Extended Temperature Range: -40°C to +85°C
  • Dynamic Impedance: 1Ω max
  • Offered in SOT-23, TO-92, SOIC, and SOT-89
  • Improved Replacement for LM185/285/385-2.5V, AS385-2.5
  • Temp Co 140ppm/°C

Applications

AI Translation
  • Battery Operating Equipment
  • Adjustable Supplies
  • Switching Power Supplies
  • Error Amplifiers
  • Single Supply Amplifier
  • Monitors / VCR / TV
  • Personal Computers