DIODES ZTL431BE5TA
| Manufacturer | |
| MPN | ZTL431BE5TA |
| LCSC Part # | C2157185 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | 2.5V~20V ±0.5% 100mA Adjustable SOT-25 Voltage Reference RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 2.5V~20V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 2.5V~20V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃@(Ta) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ZTL431 and ZTL432 are three terminal adjustable shunt regulators offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 20 volts by selection of two external divider resistors.
Features
AI Translation
- Temperature Range: -40°C to +125°C
- Reference Voltage Tolerance at +25°C: 0.5% (B grade), 1% (A grade)
- 0.2Ω Typical Output Impedance
- Sink Current Capability: 1mA to 100mA
- Adjustable Output Voltage: VREF to 20V
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free, “Green” Device
Applications
AI Translation
- Opto-Coupler Linearization
- Linear Regulators
- Improved Zener
- Variable Reference
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2803 | $ 0.28 |
| 200+ | $ 0.1085 | $ 21.70 |
| 500+ | $ 0.1047 | $ 52.35 |
| 1,000+ | $ 0.1028 | $ 102.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 2.5V~20V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SOT-25 | |
| Output Voltage | 2.5V~20V | |
| Quiescent Current | - | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA |
| Type | Description | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃@(Ta) |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ZTL431 and ZTL432 are three terminal adjustable shunt regulators offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 20 volts by selection of two external divider resistors.
Features
AI Translation
- Temperature Range: -40°C to +125°C
- Reference Voltage Tolerance at +25°C: 0.5% (B grade), 1% (A grade)
- 0.2Ω Typical Output Impedance
- Sink Current Capability: 1mA to 100mA
- Adjustable Output Voltage: VREF to 20V
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free, “Green” Device
Applications
AI Translation
- Opto-Coupler Linearization
- Linear Regulators
- Improved Zener
- Variable Reference
C2157185 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AZ431LAKTR-TP | TECH PUBLIC | SOT-23-5 | 955 | $ 0.1362 |

