LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL60002CIH326Z-TK product image
Images for reference only

RENESAS ISL60002CIH326Z-TKRoHS

Manufacturer
MPN
ISL60002CIH326Z-TK
LCSC Part #
C2157002
Packaging
SOT-23-3
Customer #
Key Attributes
2.6V 2.8V~5.5V 7mA Fixed SOT-23-3 Voltage Reference RoHS
Datasheetpdf iconRENESAS ISL60002CIH326Z-TK
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6795$ 2.68
200+$ 1.0375$ 207.50
500+$ 1.0018$ 500.90
1,000+$ 0.984$ 984.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerRENESAS
PackagingSOT-23-3
Output Voltage2.6V
Quiescent Current900nA
Tolerance-
Voltage - Supply2.8V~5.5V
Reference TypeSeries
Output Current7mA
Features-
Output TypeFixed
Operating Temperature-40℃~+85℃@(Ta)

Introduction

AI Translation

The ISL60002 FGA voltage references are very high precision analog voltage references fabricated using the Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current. Additionally, the ISL60002 family features ensured initial accuracy as low as ±1.0 mV and 20 ppm/°C temperature coefficient. The initial accuracy and temperature stability performance of the ISL60002 family, plus the low supply voltage and 350nA power consumption, eliminates the need to compromise thermal stability for reduced power consumption, making it an ideal companion to high resolution, low power data conversion systems.

Features

AI Translation
  • Reference voltages: 1.024V, 1.2V, 1.25V, 1.8V, 2.048V, 2.5V, 2.6V, 3.0V, and 3.3V
  • Absolute initial accuracy options: ±1.0mV, ±2.5mV, and ±5.0mV
  • Supply voltage range:
    • ISL60002 - 10, -11, -12, -18, -20, -25: 2.7V to 5.5V
    • ISL60002 - 26: 2.8V to 5.5V
    • ISL60002 - 30: 3.2V to 5.5V
    • ISL60002 - 33: 3.5V to 5.5V
  • Ultra - low supply current: 350nA typ
  • Low 20ppm/°C temperature coefficient
  • ISOURCE and ISINK = 7mA
  • ISOURCE and ISINK = 20mA for ISL60002 - 33 only
  • ESD protection: 5.5kV (Human Body Model)
  • Standard 3 Ld SOT - 23 packaging
  • Operating temperature range:
    • ISL60002 - 10, -11, -12, -18, -20, -25, -26, -30: -40°C to +85°C
    • ISL60002 - 33: -40°C to +105°C

Applications

AI Translation
  • High resolution A/Ds and D/A
  • Digital meters
  • Bar code scanners
  • Mobile communications
  • PDAs and notebooks
  • Medical systems