LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6037CAUKADJ+T product image
  • MAX6037CAUKADJ+T thumbnail 1
  • MAX6037CAUKADJ+T thumbnail 2
  • MAX6037CAUKADJ+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX6037CAUKADJ+TRoHS

Manufacturer
MPN
MAX6037CAUKADJ+T
LCSC Part #
C2156913
Packaging
SOT-23-5
Customer #
Key Attributes
1.184V~5V 2.5V~5.5V 5mA Adjustable SOT-23-5 Voltage Reference RoHS
Datasheetpdf iconMAXIM MAX6037CAUKADJ+T
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0604$ 7.06
10+$ 6.8964$ 68.96
30+$ 6.7859$ 203.58
100+$ 6.6755$ 667.55
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerMAXIM
PackagingSOT-23-5
Output Voltage1.184V~5V
Quiescent Current250uA
Tolerance-
Voltage - Supply2.5V~5.5V
Reference TypeSeries
Output Current5mA
FeaturesEnable/disable
Output TypeAdjustable
Operating Temperature-40℃~+125℃@(Ta)

Features

AI Translation
  • Adjustable output voltage: 1.184V to 5V
  • Fixed output voltage: 1.25V, 2.048V, 2.5V, 3.0V, 3.3V, and 4.096V
  • Shutdown current < 500nA (maximum)
  • 25ppm/°C (maximum) temperature coefficient (Grade A)
  • ±0.2% (maximum) initial accuracy (Grade A)
  • 100mV (maximum) dropout voltage at 1mA load current
  • 2.5V to 5.5V input voltage range
  • 5mA sink and source current capability
  • 5-pin SOT23 package
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Medical equipment
  • Portable devices
  • WLAN
  • Precision regulators