MaxLinear SPX432M-L/TR
| Manufacturer | |
| MPN | SPX432M-L/TR |
| LCSC Part # | C2156765 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 1.24V Precision Adjustable Shunt Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-3 | |
| Output Voltage | 1.24V~18V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | 1.24V~18V | |
| Minimum Cathode Current for Regulation | 600uA | |
| Reference Type | Parallel | |
| Output Current | 80mA | |
| Features | - | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-3 | |
| Output Voltage | 1.24V~18V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | 1.24V~18V |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 600uA | |
| Reference Type | Parallel | |
| Output Current | 80mA | |
| Features | - | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+105℃@(Ta) |
Introduction
The SPX432 is a 3-terminal adjustable shunt voltage regulator providing a highly accurate 1.24V bandgap reference with 0.5% tolerance. The SPX432’s thermal stability, wide operating current (80mA) and temperature range (0°C to 105°C) makes it suitable for a variety of applications. SPX432 tolerance of 0.5% is proven to be sufficient to overcome all of the other errors in the system to virtually eliminate the need for trimming in the power supply manufactures’ assembly lines and contribute a significant cost savings. The SPX432 is an ideal voltage reference in an isolated feedback circuit for switch mode power supplies. SPX432 offers many advantages over the TLV431 such as wider output voltage (18V vs. 6V), higher output current (80mA vs. 15mA) and a wider operating temperature range with a tighter tolerance down to 0.5%.
Features
- Low Voltage Operation, 1.24V
- Trimmed Bandgap to 0.5% and 1%
- Wide Operating Current, 1mA to 80mA
- Adjustable Output Voltage, VREF to 18V
- Extended Temp.Range: 0°C to 105°C
- Low Temperature Coefficient, 50 ppm/°C
- Offered in TO-92, SOIC, SOT-23-3
- Replacement for TLV431, AS432
Applications
- Switching Power Supplies
- Adjustable Supplies
- Error Amplifiers
- Single Supply Amplifier
- Monitors / VCRs / TVs
- Personal Computers
- Voltage References
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6185 | $ 0.62 |
| 10+ | $ 0.6043 | $ 6.04 |
| 30+ | $ 0.5948 | $ 17.84 |
| 100+ | $ 0.5853 | $ 58.53 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-3 | |
| Output Voltage | 1.24V~18V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | 1.24V~18V | |
| Minimum Cathode Current for Regulation | 600uA | |
| Reference Type | Parallel | |
| Output Current | 80mA | |
| Features | - | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | MaxLinear | |
| Packaging | SOT-23-3 | |
| Output Voltage | 1.24V~18V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | 1.24V~18V |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 600uA | |
| Reference Type | Parallel | |
| Output Current | 80mA | |
| Features | - | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+105℃@(Ta) |
Introduction
The SPX432 is a 3-terminal adjustable shunt voltage regulator providing a highly accurate 1.24V bandgap reference with 0.5% tolerance. The SPX432’s thermal stability, wide operating current (80mA) and temperature range (0°C to 105°C) makes it suitable for a variety of applications. SPX432 tolerance of 0.5% is proven to be sufficient to overcome all of the other errors in the system to virtually eliminate the need for trimming in the power supply manufactures’ assembly lines and contribute a significant cost savings. The SPX432 is an ideal voltage reference in an isolated feedback circuit for switch mode power supplies. SPX432 offers many advantages over the TLV431 such as wider output voltage (18V vs. 6V), higher output current (80mA vs. 15mA) and a wider operating temperature range with a tighter tolerance down to 0.5%.
Features
- Low Voltage Operation, 1.24V
- Trimmed Bandgap to 0.5% and 1%
- Wide Operating Current, 1mA to 80mA
- Adjustable Output Voltage, VREF to 18V
- Extended Temp.Range: 0°C to 105°C
- Low Temperature Coefficient, 50 ppm/°C
- Offered in TO-92, SOIC, SOT-23-3
- Replacement for TLV431, AS432
Applications
- Switching Power Supplies
- Adjustable Supplies
- Error Amplifiers
- Single Supply Amplifier
- Monitors / VCRs / TVs
- Personal Computers
- Voltage References
C2156765 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

