NXP MC34PF3001A4EPR2
| Manufacturer | |
| MPN | MC34PF3001A4EPR2 |
| LCSC Part # | C2156407 |
| Packaging | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | QFN-48-EP(7x7) Power Management - Specialized RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | QFN-48-EP(7x7) | |
| Features | Adjustable current limiting;Dynamic voltage scaling;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP |
| Type | Description | |
|---|---|---|
| Packaging | QFN-48-EP(7x7) | |
| Features | Adjustable current limiting;Dynamic voltage scaling;Light load efficient mode |
Introduction
The PF3001 is a SMARTMOS power management integrated circuit (PMIC) designed specifically for always ON applications with the NXP i.MX 7 and i.MX 6 SoloLite/SoloX/UltraLite application processors. With up to three buck converters, six linear regulators, RTC supply, and coin - cell charger, the PF3001 can provide power for a complete system, including applications processors, memory, and system peripherals. The PF3001 is the power management integrated circuit (PMIC) designed primarily for use with NXP’s i.MX series of multi - media application processors. It is also capable of providing full power solutions to i.MX 6SL, 6SX, 6UL, and i.MX7 processors.
Features
- Three adjustable high efficiency buck regulators: 2.75 A, 1.5 A, 1.25 A
- Selectable modes: PWM, PFM, APS
- Programmable output voltage, PWM switching frequency, current limit
- Six adjustable general purpose linear regulators Input voltage range: 2.8 V to 4.5 V or 3.7 V to 5.5 V
- I²C control
- Coin cell charger and always ON RTC supply
- -40 ℃ to +125 ℃ Operating Junction Temperature
- Input voltage range to PMIC: 2.8 V to 4.5 V, or 3.7 V to 5.5 V
- Buck regulators:
- SW1, 2.75 A; 0.7 V to 1.425 V, 1.8 V, 3.3 V
- SW2, 1.25 A; 1.50 V to 1.85 V, or 2.50 V to 3.30 V
- SW3, 1.5 A; 0.90 V to 1.65 V
- Dynamic voltage scaling Modes: PWM, PFM, APS
- Programmable output voltage
- Programmable current limit
- Programmable PWM switching frequency
- LDOs:
- VCC_SD, 1.8 V to 1.85 V, or 2.85 V to 3.30 V, 100 mA based on SD_VSEL
- V33, 2.85 V to 3.30 V, 350 mA
- VLDO1, 1.8 V to 3.3 V, 100 mA
- VLDO2, 0.80 V to 1.55 V, 250 mA
- VLDO3, 1.8 V to 3.3 V, 100 mA
- VLDO4, 1.8 V to 3.3 V, 350 mA
- Always ON RTC regulator/switch VSNVS 3.0 V, 1.0 mA
- Battery backed memory including coin cell charger
- I²C interface
Applications
- IPTV Set top boxes
- POS terminals
- Industrial control
- Medical monitoring
- Home automation/security/energy management
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9647 | $ 2.96 |
| 10+ | $ 2.5392 | $ 25.39 |
| 30+ | $ 2.2849 | $ 68.55 |
| 100+ | $ 2.0289 | $ 202.89 |
| 500+ | $ 1.9118 | $ 955.90 |
| 1,000+ | $ 1.8578 | $ 1857.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | QFN-48-EP(7x7) | |
| Features | Adjustable current limiting;Dynamic voltage scaling;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP |
| Type | Description | |
|---|---|---|
| Packaging | QFN-48-EP(7x7) | |
| Features | Adjustable current limiting;Dynamic voltage scaling;Light load efficient mode |
Introduction
The PF3001 is a SMARTMOS power management integrated circuit (PMIC) designed specifically for always ON applications with the NXP i.MX 7 and i.MX 6 SoloLite/SoloX/UltraLite application processors. With up to three buck converters, six linear regulators, RTC supply, and coin - cell charger, the PF3001 can provide power for a complete system, including applications processors, memory, and system peripherals. The PF3001 is the power management integrated circuit (PMIC) designed primarily for use with NXP’s i.MX series of multi - media application processors. It is also capable of providing full power solutions to i.MX 6SL, 6SX, 6UL, and i.MX7 processors.
Features
- Three adjustable high efficiency buck regulators: 2.75 A, 1.5 A, 1.25 A
- Selectable modes: PWM, PFM, APS
- Programmable output voltage, PWM switching frequency, current limit
- Six adjustable general purpose linear regulators Input voltage range: 2.8 V to 4.5 V or 3.7 V to 5.5 V
- I²C control
- Coin cell charger and always ON RTC supply
- -40 ℃ to +125 ℃ Operating Junction Temperature
- Input voltage range to PMIC: 2.8 V to 4.5 V, or 3.7 V to 5.5 V
- Buck regulators:
- SW1, 2.75 A; 0.7 V to 1.425 V, 1.8 V, 3.3 V
- SW2, 1.25 A; 1.50 V to 1.85 V, or 2.50 V to 3.30 V
- SW3, 1.5 A; 0.90 V to 1.65 V
- Dynamic voltage scaling Modes: PWM, PFM, APS
- Programmable output voltage
- Programmable current limit
- Programmable PWM switching frequency
- LDOs:
- VCC_SD, 1.8 V to 1.85 V, or 2.85 V to 3.30 V, 100 mA based on SD_VSEL
- V33, 2.85 V to 3.30 V, 350 mA
- VLDO1, 1.8 V to 3.3 V, 100 mA
- VLDO2, 0.80 V to 1.55 V, 250 mA
- VLDO3, 1.8 V to 3.3 V, 100 mA
- VLDO4, 1.8 V to 3.3 V, 350 mA
- Always ON RTC regulator/switch VSNVS 3.0 V, 1.0 mA
- Battery backed memory including coin cell charger
- I²C interface
Applications
- IPTV Set top boxes
- POS terminals
- Industrial control
- Medical monitoring
- Home automation/security/energy management
C2156407 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC34PF3001A4EP | NXP | QFN-48-EP(7x7) | 0 | $ 4.7901 |

