LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS65311QRVJRQ1 product image
  • TPS65311QRVJRQ1 thumbnail 1
  • TPS65311QRVJRQ1 thumbnail 2
  • TPS65311QRVJRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS65311QRVJRQ1RoHS

Manufacturer
MPN
TPS65311QRVJRQ1
LCSC Part #
C2155996
Packaging
VFQFN-56-EP(8x8)
Customer #
Key Attributes
SPI VFQFN-56-EP(8x8) Power Management - Specialized RoHS
Datasheetpdf iconTI TPS65311QRVJRQ1
In-Stock: 76
76 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.9229$ 5.92
10+$ 5.6385$ 56.39
30+$ 5.4646$ 163.94
100+$ 5.32$ 532.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingVFQFN-56-EP(8x8)
FeaturesEMI optimization (spread spectrum);External compensation;Overcurrent Protection
Operating Temperature-40℃~+125℃
InterfaceSPI
Output Voltage3V~11V;0.8V~5.5V;4.5V~15V;0.8V~5.25V
Voltage - Supply4.8V~40V

Introduction

AI Translation

The TPS65311-Q1 device is a power-management IC (PMIC), meeting the requirements of digital-signalprocessor (DSP) controlled-automotive systems (for example, advanced driver-assistance systems). With the integration of commonly used supply rails and features, the TPS65311-Q1 device significantly reduces board space and system costs. The device is capable of providing stable output voltages to the application, including a typical 5-V CAN-supply, from a varying input power supply (such as an automotive car battery) from 4 V to 40 V. The device includes one synchronous buck controller as a pre-regulator that offers flexible output power to the application. For post-regulation, the device includes two synchronous buck and one asynchronous boost converter, working at a switching frequency of 2.45 MHz to allow for a smaller inductor which requires less board space. The two buck converters also offer internal loop compensation which eliminates the need for external compensation components. Furthermore, the device includes a low-noise linear regulator.

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Test Guidance With the Following Results:
    • Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature
    • Device HBM ESD Classification Level H1B
    • Device CDM ESD Classification Level C4B
  • Input Voltage Range: 4 V to 40 V, Transients up to 60 V; 80 V When Using External PMOS-FET
  • Single-Output Synchronous-Buck Controller
  • Peak Gate-Drive Current 0.6 A
  • 490-kHz Fixed Switching Frequency
  • Pseudo Random Frequency-Hopping Spread Spectrum or Triangular Mode
  • Dual-Synchronous Buck Converter
    • Designed for Output Currents up to 2 A
    • Out of Phase Switching
    • Switching Frequency: 2.45 MHz
  • Adjustable 350-mA Linear Regulator

Applications

AI Translation
  • Multi-Rail DC Power Distribution Systems
  • Safety-Relevant Automotive Applications – Advanced Driver Assistance Systems