MAXIM MAX17608ATC+T
| Manufacturer | |
| MPN | MAX17608ATC+T |
| LCSC Part # | C2155884 |
| Packaging | TDFN-12-EP(3x3) |
| Customer # | |
| Key Attributes | 4.5V to 60V, 1A Current Limiter with OV, UV, and Reverse Protection |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-12-EP(3x3) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | TDFN-12-EP(3x3) |
Introduction
The Olympus series of ICs are the smallest and robust integrated system protection solutions. The MAX17608/MAX17609/MAX17610 adjustable overvoltage and overcurrent protection devices are ideal to protect systems against positive and negative input voltage faults up to +60V and -65V, and feature low 260mΩ (typ) RON FETs. The adjustable input overvoltage protection range is 5.5V to 60V and the adjustable input undervoltage protection range is 4.5V to 59V. The input overvoltage-lockout (OVLO) and undervoltage-lockout (UVLO) thresholds are set using external resistors. Additionally, the devices offer an internal input undervoltage threshold at 4V (typ). The devices feature programmable current-limit protection up to 1A; hence, controlling the inrush current at startup while charging high capacitances at the output. Current-limit threshold is programmed by connecting a resistor from the SETI pin to GND. When the device current reaches the programmed threshold, the device prevents further increases in current by modulating the FET resistance. The devices can be programmed to behave in three different ways under current-limit condition: Autoretry, Continous, or Latch-off modes. The voltage appearing on the SETI pin is proportional to the instantaneous current flowing through the device and is read by an ADC. MAX17608 and MAX17610 block current flowing in the reverse direction (i.e., from OUT to IN) whereas MAX17609 allows current flow in the reverse direction. The devices feature thermal shutdown protection against excessive power dissipation. The devices are available in a small, 12-pin (3mm×3mm) TDFN-EP package. The devices operate over the -40°C to +125°C extended temperature range.
Features
- Robust Protection Reduces System Downtime
- Wide Input-Supply Range: +4.5V to +60V
- Hot Plug-in Tolerant Without TVS up to 35V Input Supply
- Negative Input Tolerance to -65V
- Low RON 260mΩ (typ)
- Reverse Current-Blocking Protection
- Thermal Overload Protection
- Extended -40°C to +125°C Temperature Range
- MAX17608 Enables OV, UV, and Reverse Voltage Protection
- MAX17609 Enables OV and UV Protection
- MAX17610 Enables Reverse Voltage Protection
- Flexible Design Options Enable Reuse and Less Requalification
- Adjustable OVLO and UVLO Thresholds
- Programmable Forward-Current Limit: 0.1A to 0.2A with ±5% Accuracy and 0.2A to 1.0A with ±3% Accuracy Over Full Temperature Range
- Programmable Overcurrent Fault Response: Autoretry, Continuous, and Latch-Of Modes
- Smooth Current Transitions
- Saves Board Space and Reduces External BOM Count
- 12-Pin, 3mm×3mm, TDFN-EP Package
- Integrated FETs
Applications
- Sensor Systems
- Condition Monitoring
- Factory Sensors
- Process Instrumentation
- Weighing and Batching Systems
- Industrial Applications such as PLC, Network-Control Modules, Battery-Operated Modules
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1638 | $ 5.16 |
| 10+ | $ 4.474 | $ 44.74 |
| 30+ | $ 4.064 | $ 121.92 |
| 100+ | $ 3.6491 | $ 364.91 |
| 500+ | $ 3.4588 | $ 1729.40 |
| 1,000+ | $ 3.3726 | $ 3372.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-12-EP(3x3) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | TDFN-12-EP(3x3) |
Introduction
The Olympus series of ICs are the smallest and robust integrated system protection solutions. The MAX17608/MAX17609/MAX17610 adjustable overvoltage and overcurrent protection devices are ideal to protect systems against positive and negative input voltage faults up to +60V and -65V, and feature low 260mΩ (typ) RON FETs. The adjustable input overvoltage protection range is 5.5V to 60V and the adjustable input undervoltage protection range is 4.5V to 59V. The input overvoltage-lockout (OVLO) and undervoltage-lockout (UVLO) thresholds are set using external resistors. Additionally, the devices offer an internal input undervoltage threshold at 4V (typ). The devices feature programmable current-limit protection up to 1A; hence, controlling the inrush current at startup while charging high capacitances at the output. Current-limit threshold is programmed by connecting a resistor from the SETI pin to GND. When the device current reaches the programmed threshold, the device prevents further increases in current by modulating the FET resistance. The devices can be programmed to behave in three different ways under current-limit condition: Autoretry, Continous, or Latch-off modes. The voltage appearing on the SETI pin is proportional to the instantaneous current flowing through the device and is read by an ADC. MAX17608 and MAX17610 block current flowing in the reverse direction (i.e., from OUT to IN) whereas MAX17609 allows current flow in the reverse direction. The devices feature thermal shutdown protection against excessive power dissipation. The devices are available in a small, 12-pin (3mm×3mm) TDFN-EP package. The devices operate over the -40°C to +125°C extended temperature range.
Features
- Robust Protection Reduces System Downtime
- Wide Input-Supply Range: +4.5V to +60V
- Hot Plug-in Tolerant Without TVS up to 35V Input Supply
- Negative Input Tolerance to -65V
- Low RON 260mΩ (typ)
- Reverse Current-Blocking Protection
- Thermal Overload Protection
- Extended -40°C to +125°C Temperature Range
- MAX17608 Enables OV, UV, and Reverse Voltage Protection
- MAX17609 Enables OV and UV Protection
- MAX17610 Enables Reverse Voltage Protection
- Flexible Design Options Enable Reuse and Less Requalification
- Adjustable OVLO and UVLO Thresholds
- Programmable Forward-Current Limit: 0.1A to 0.2A with ±5% Accuracy and 0.2A to 1.0A with ±3% Accuracy Over Full Temperature Range
- Programmable Overcurrent Fault Response: Autoretry, Continuous, and Latch-Of Modes
- Smooth Current Transitions
- Saves Board Space and Reduces External BOM Count
- 12-Pin, 3mm×3mm, TDFN-EP Package
- Integrated FETs
Applications
- Sensor Systems
- Condition Monitoring
- Factory Sensors
- Process Instrumentation
- Weighing and Batching Systems
- Industrial Applications such as PLC, Network-Control Modules, Battery-Operated Modules
C2155884 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



