LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES ZXCT1084QE5TA product image
  • ZXCT1084QE5TA thumbnail 1
  • ZXCT1084QE5TA thumbnail 2
  • ZXCT1084QE5TA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES ZXCT1084QE5TARoHS

Manufacturer
MPN
ZXCT1084QE5TA
LCSC Part #
C2155858
Packaging
SOT-25
Customer #
Key Attributes
Automotive Grade Precision High Voltage High-Side Current Monitors
Datasheetpdf iconDIODES ZXCT1084QE5TA
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2109$ 1.21
10+$ 1.1833$ 11.83
30+$ 1.1637$ 34.91
100+$ 1.1458$ 114.58
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerDIODES
PackagingSOT-25
Reset Timeout-
Output Type-
Reset Active Level-
Threshold Voltage-
Quiescent Current600nA
ChipTypeCurrent monitor
Voltage - Supply2.7V~60V
Operating Temperature-40℃~+125℃@(TA)
Number of Voltages Monitored1

Introduction

AI Translation

The ZXCT1082Q/83Q/84Q/85Q/86Q/87Q are high side unipolar current sense monitors. These devices eliminate the need to disrupt the ground plane when sensing a load current. The ZXCT1082Q/1084Q/1086Q have 60V maximum operating voltages and ZXCT1083Q/1085Q/1087Q have 40V maximum operating voltages. The wide common - mode input voltage range and low quiescent currents coupled with SOT25 packages make them suitable for a range of applications; including automotive and systems operating from industrial 24 - 28V rails. Their quiescent current is only 0.6μA thereby minimizing current sensing error. The ZXCT1082Q and ZXCT1083Q use three external transconductance/gain setting resistors which increase versatility by permitting wide gain ranges and optimization of bandwidths. The ZXCT1084Q/85Q/86Q/87Q are fixed gain voltage output counterparts of the ZXCT1082Q/83. The ZXCT1082Q/3Q/4Q/5Q/6Q/7Q have been qualified to AEC - Q100 Grade 1 and are Automotive Grade supporting PPAPs.

Features

AI Translation
  • Wide supply and common - mode voltage range
    • 2.7V to 60V ZXCT1082Q/84Q/86Q
    • 2.7V to 40V ZXCT1083Q/85Q/87Q
    • Independent supply and input common - mode voltage
  • Low quiescent current (0.6μA)
  • AEC - Q100 Grade 1 qualified
  • Extended industrial temperate range - 40 to +125°C
  • SOT25 package in Green Molding
    • Totally Lead - Free & Fully RoHS Compliant
    • Halogen and Antimony Free. “Green” Device
  • Automotive Grade
    • Qualified to AEC - Q100 Standards for High Reliability
    • PPAP Capable

Applications

AI Translation
  • Automotive current measurement
  • Automotive battery management
  • Automotive over current monitor