DIODES ZXCT1011E5TA
| Manufacturer | |
| MPN | ZXCT1011E5TA |
| LCSC Part # | C2155795 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | High-side low drift current monitor |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Quiescent Current | 4uA | |
| ChipType | Current Sensor | |
| Voltage - Supply | 2.5V~20V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Quiescent Current | 4uA |
| Type | Description | |
|---|---|---|
| ChipType | Current Sensor | |
| Voltage - Supply | 2.5V~20V | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The ZXCT1011 is a high side current sense monitor. Using this type of device eliminates the need to disrupt the ground plane when sensing a load current. The ZXCT1011 takes the voltage developed across a current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground referenced voltage. A current reference resistor, external to the IC, results in an improved temperature coefficient compared to the ZXCT1009. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. With a minimum operating current of just 4uA, combined with its SOT23-5 package make it suitable for portable battery equipment too.
Features
- Accurate high-side current sensing
- 2.5V to 20V supply range
- 4μA quiescent current
- 1% typical accuracy
- Package SOT23-5
- Temperature range -40 to 125°C
Applications
- Automotive current measurement
- Battery management
- DC motor and solenoid control
- Over current monitor
- Power management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8447 | $ 0.84 |
| 10+ | $ 0.8252 | $ 8.25 |
| 30+ | $ 0.8122 | $ 24.37 |
| 100+ | $ 0.8008 | $ 80.08 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Quiescent Current | 4uA | |
| ChipType | Current Sensor | |
| Voltage - Supply | 2.5V~20V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-5 | |
| Quiescent Current | 4uA |
| Type | Description | |
|---|---|---|
| ChipType | Current Sensor | |
| Voltage - Supply | 2.5V~20V | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The ZXCT1011 is a high side current sense monitor. Using this type of device eliminates the need to disrupt the ground plane when sensing a load current. The ZXCT1011 takes the voltage developed across a current shunt resistor and translates it into a proportional output current. A user defined output resistor scales the output current into a ground referenced voltage. A current reference resistor, external to the IC, results in an improved temperature coefficient compared to the ZXCT1009. The wide input voltage range of 20V down to as low as 2.5V make it suitable for a range of applications. With a minimum operating current of just 4uA, combined with its SOT23-5 package make it suitable for portable battery equipment too.
Features
- Accurate high-side current sensing
- 2.5V to 20V supply range
- 4μA quiescent current
- 1% typical accuracy
- Package SOT23-5
- Temperature range -40 to 125°C
Applications
- Automotive current measurement
- Battery management
- DC motor and solenoid control
- Over current monitor
- Power management
C2155795 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



