KEMET CA064C102K8RACTU
| Manufacturer | |
| MPN | CA064C102K8RACTU |
| LCSC Part # | C2155193 |
| Packaging | 0612 |
| Customer # | |
| Key Attributes | 1nF Isolation X7R 10V ±10% 0612 Capacitor Networks, Arrays RoHS |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | KEMET | |
| Packaging | 0612 | |
| Capacitance | 1nF | |
| Circuit Type | Isolation | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 10V | |
| Number of Capacitors | 4 | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | KEMET | |
| Packaging | 0612 | |
| Capacitance | 1nF | |
| Circuit Type | Isolation |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Voltage Rating | 10V | |
| Number of Capacitors | 4 | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1065 | $ 0.11 |
| 200+ | $ 0.0412 | $ 8.24 |
| 500+ | $ 0.0398 | $ 19.90 |
| 1,000+ | $ 0.0391 | $ 39.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | KEMET | |
| Packaging | 0612 | |
| Capacitance | 1nF | |
| Circuit Type | Isolation | |
| Temperature Coefficient | X7R | |
| Voltage Rating | 10V | |
| Number of Capacitors | 4 | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | KEMET | |
| Packaging | 0612 | |
| Capacitance | 1nF | |
| Circuit Type | Isolation |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Voltage Rating | 10V | |
| Number of Capacitors | 4 | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
C2155193 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CA064X102K5RACTU | KEMET | 0612 | 90 | $ 0.0958 | ||
| CA064C102K8RAC7800 | KEMET | 0612 | 0 | $ 0.1363 | ||
| CA064C102K3RACTU | KEMET | 0612 | 0 | $ 0.1175 | ||
| CA064C102K3RAC7800 | KEMET | 0612 | 0 | $ 0.1503 | ||
| CA064C102K5RALTU | KEMET | 0612 | 0 | $ 0.1448 | ||
| CA064X102K5RAC7800 | KEMET | 0612 | 0 | $ 0.0602 | ||
| CA0612KRX7R8BB102 | YAGEO | 0612 | 0 | $ 0.0294 | ||
| CA064C102M3RAC7800 | KEMET | 0612 | 0 | $ 0.1445 | ||
| CA0612MRX7R9BB102 | YAGEO | 0612 | 0 | $ 0.0331 |

