VISHAY VS-30CTH02S-M3
| Manufacturer | |
| MPN | VS-30CTH02S-M3 |
| LCSC Part # | C21546812 |
| Packaging | TO-263AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 1.05V@15A | |
| Reverse Leakage Current (Ir) | 10uA@200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 1.05V@15A | |
| Reverse Leakage Current (Ir) | 10uA@200V |
Introduction
The Vishay Semiconductor 200V series are advanced ultrafast recovery rectifiers optimized for forward voltage drop and ultrafast recovery time performance. Planar construction and platinum-doped lifetime control ensure overall performance, durability, and reliability. These devices are suitable for use as output rectifiers in switching power supplies, UPS systems, and DC/DC converters, as well as freewheeling diodes in low-voltage inverters and chopper motor drives. Their highly optimized stored charge and low recovery current minimize switching losses and reduce overdissipation in switching elements and snubbers.
Features
- Ultra-fast recovery time
- Low forward voltage drop
- Low leakage current
- 175°C operating junction temperature
- MSL Level 1 per J-STD-020, LF max peak 245°C
Applications
- Switching power supplies
- Uninterruptible power supplies
- DC/DC converters
- Low-voltage inverters
- Chopper motor drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5519 | $ 2.55 |
| 10+ | $ 2.5112 | $ 25.11 |
| 50+ | $ 2.1943 | $ 109.72 |
| 100+ | $ 2.1667 | $ 216.67 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 1.05V@15A | |
| Reverse Leakage Current (Ir) | 10uA@200V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | TO-263AB | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 1.05V@15A | |
| Reverse Leakage Current (Ir) | 10uA@200V |
Introduction
The Vishay Semiconductor 200V series are advanced ultrafast recovery rectifiers optimized for forward voltage drop and ultrafast recovery time performance. Planar construction and platinum-doped lifetime control ensure overall performance, durability, and reliability. These devices are suitable for use as output rectifiers in switching power supplies, UPS systems, and DC/DC converters, as well as freewheeling diodes in low-voltage inverters and chopper motor drives. Their highly optimized stored charge and low recovery current minimize switching losses and reduce overdissipation in switching elements and snubbers.
Features
- Ultra-fast recovery time
- Low forward voltage drop
- Low leakage current
- 175°C operating junction temperature
- MSL Level 1 per J-STD-020, LF max peak 245°C
Applications
- Switching power supplies
- Uninterruptible power supplies
- DC/DC converters
- Low-voltage inverters
- Chopper motor drives
C21546812 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



