TE Connectivity 1-1462039-8
| Manufacturer | |
| MPN | 1-1462039-8 |
| LCSC Part # | C2154257 |
| Packaging | SMD,10x6mm |
| Customer # | |
| Key Attributes | Signal Relays Slim line, low profile and min.board-space, Switching current, power and voltage, Low coil power consumption, High dielectric and surge capability, High mechanical shock resistance |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,10x6mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Coil Resistance | 405Ω | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Length | 10mm | |
| Contact Resistance | 50mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 50mW | |
| Contact Rating | 2A@30VDC;270mA@220VDC;250mA@250VAC | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,10x6mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Coil Resistance | 405Ω | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Length | 10mm | |
| Contact Resistance | 50mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Width | 6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 50mW | |
| Contact Rating | 2A@30VDC;270mA@220VDC;250mA@250VAC | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Introduction
Slim line 10x6mm, low profile 5.65mm and min. board- space 60mm². Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC. Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts. High mechanical shock resistance up to 50g functional.
Features
- Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm²
- Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC
- Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version
- High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts
- High mechanical shock resistance up to 50g functional
Applications
- Telecommunication
- access and transmission equipment
- optical network terminals
- modems
- office and business equipment
- consumer electronics
- measurement and test equipment
- industrial control
- medical equipment
- HVAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1209 | $ 5.12 |
| 10+ | $ 4.4822 | $ 44.82 |
| 30+ | $ 4.1019 | $ 123.06 |
| 100+ | $ 3.577 | $ 357.70 |
| 500+ | $ 3.3999 | $ 1699.95 |
| 1,000+ | $ 3.3202 | $ 3320.20 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,10x6mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Coil Resistance | 405Ω | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Length | 10mm | |
| Contact Resistance | 50mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 50mW | |
| Contact Rating | 2A@30VDC;270mA@220VDC;250mA@250VAC | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD,10x6mm | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Coil Resistance | 405Ω | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Length | 10mm | |
| Contact Resistance | 50mΩ |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Coil Type | - | |
| Width | 6mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 5A | |
| Coil Rated Power | 50mW | |
| Contact Rating | 2A@30VDC;270mA@220VDC;250mA@250VAC | |
| Contact Material | AgNi + Gold plated | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Introduction
Slim line 10x6mm, low profile 5.65mm and min. board- space 60mm². Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC. Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts. High mechanical shock resistance up to 50g functional.
Features
- Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm²
- Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/250VAC
- Low coil power consumption, 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version
- High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts
- High mechanical shock resistance up to 50g functional
Applications
- Telecommunication
- access and transmission equipment
- optical network terminals
- modems
- office and business equipment
- consumer electronics
- measurement and test equipment
- industrial control
- medical equipment
- HVAC
C2154257 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



