TDK B59650T1120A062
| Manufacturer | |
| MPN | B59650T1120A062 |
| LCSC Part # | C2154200 |
| Packaging | - |
| Customer # | |
| Key Attributes | 50Ω PTC Thermistors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Resistance @ 25℃ | 50Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3968 | $ 0.40 |
| 200+ | $ 0.1536 | $ 30.72 |
| 500+ | $ 0.1482 | $ 74.10 |
| 1,000+ | $ 0.1455 | $ 145.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Resistance @ 25℃ | 50Ω |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TDK |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Resistance @ 25℃ | 50Ω |
Report an ErrorShow similar products (0) >
C2154200 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

