EPSON SG-8101CE 50.4733M-TCHSA0
| Manufacturer | |
| MPN | SG-8101CE 50.4733M-TCHSA0 |
| LCSC Part # | C21540771 |
| Packaging | - |
| Customer # | |
| Key Attributes | Oscillators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This programmable crystal oscillator features CMOS output and belongs to the SG-8101 series. The frequency range is 0.67 MHz to 170 MHz (in steps of 1×10⁻⁶), with a supply voltage of 1.62 V to 3.63 V. It supports Output Enable (OE) or Standby (ST) functionality, with frequency tolerance of ±15×10⁻⁶ over -40°C to +85°C, and ±20×10⁻⁶ or ±50×10⁻⁶ over -40°C to +105°C. Utilizes PLL technology for short lead times, with the field oscillator programmer "SG-Writer II" available.
Features
- Frequency range 0.67 MHz to 170 MHz (step size 1×10⁻⁶)
- Supply voltage 1.62 V to 3.63 V
- Output Enable (OE) or Standby (ST) function
- Frequency tolerance: ±15×10⁻⁶ from -40°C to +85°C, ±20×10⁻⁶ and ±50×10⁻⁶ from -40°C to +105°C
- PLL-based technology for short lead times
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4415 | $ 0.44 |
| 200+ | $ 0.1762 | $ 35.24 |
| 500+ | $ 0.1703 | $ 85.15 |
| 1,000+ | $ 0.1674 | $ 167.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This programmable crystal oscillator features CMOS output and belongs to the SG-8101 series. The frequency range is 0.67 MHz to 170 MHz (in steps of 1×10⁻⁶), with a supply voltage of 1.62 V to 3.63 V. It supports Output Enable (OE) or Standby (ST) functionality, with frequency tolerance of ±15×10⁻⁶ over -40°C to +85°C, and ±20×10⁻⁶ or ±50×10⁻⁶ over -40°C to +105°C. Utilizes PLL technology for short lead times, with the field oscillator programmer "SG-Writer II" available.
Features
- Frequency range 0.67 MHz to 170 MHz (step size 1×10⁻⁶)
- Supply voltage 1.62 V to 3.63 V
- Output Enable (OE) or Standby (ST) function
- Frequency tolerance: ±15×10⁻⁶ from -40°C to +85°C, ±20×10⁻⁶ and ±50×10⁻⁶ from -40°C to +105°C
- PLL-based technology for short lead times
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

