LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G6J-2FL-Y-TR DC12 product image
Images for reference only

OMRON G6J-2FL-Y-TR DC12

Manufacturer
MPN
G6J-2FL-Y-TR DC12
LCSC Part #
C2153528
Packaging
SMD,5.7x10.6mm
Customer #
Key Attributes
12V 1A 2 Form C: 2C (DPDT-CO) SMD,5.7x10.6mm Signal Relays, Up to 2 Amps RoHS
Datasheetpdf iconOMRON G6J-2FL-Y-TR DC12
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3413$ 2.34
200+$ 0.9064$ 181.28
400+$ 0.8746$ 349.84
800+$ 0.8588$ 687.04
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerOMRON
PackagingSMD,5.7x10.6mm
Coil Type-
Coil Resistance-
Coil Voltage12V
Release Time3ms
Operate Time3ms
Operating Temperature-40℃~+85℃
Width5.7mm
Contact Resistance-
Length10.6mm
Height9mm
Contact Rating-
Switching Voltage(Max)125V@AC;110V@DC
Switching Current(Max)1A
Contact Form2 Form C: 2C (DPDT-CO)
Contact MaterialSilver + Gold Plated

Introduction

AI Translation

Ultra-compact and Slim DPDT Relay. Suitable for high-density mounting. (5.7 mm (W)x10.6 mm (L)x9 mm (H)).

Features

AI Translation
  • Suitable for high-density mounting. (5.7 mm (W)x10.6 mm (L)x9 mm (H))
  • Dielectric strength of 1,500 VAC and an impulse withstand voltage of 2,500 V for 2x10 μs (conforms to Telcordia specifications (formerly Bellcore))
  • Conforms to FCC Part 68 (1,500 V, 10x160 μs)
  • Single-winding latching models to save energy
  • Standard models conforms to UL/C-UL standards

Applications

AI Translation
  • Communication equipment
  • Test & measurement equipment
  • Office automation equipment
  • Audio-visual products
  • Security equipment
  • Building automation equipment
  • Industrial equipment
  • Amusement equipment