PANASONIC TXD2SS-2M-1.5V-Z
| Manufacturer | |
| MPN | TXD2SS-2M-1.5V-Z |
| LCSC Part # | C2153372 |
| Packaging | SMD,7.4x15mm |
| Customer # | |
| Key Attributes | 1.5V 110V@DC 1A 2 Form C: 2C (DPDT-CO) SMD,7.4x15mm Signal Relays, Up to 2 Amps RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.4x15mm | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 1.5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.4mm | |
| Contact Resistance | - | |
| Length | 15mm | |
| Height | 8.2mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 110V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.4x15mm | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 1.5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 7.4mm | |
| Contact Resistance | - | |
| Length | 15mm | |
| Height | 8.2mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 110V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Contact Material | Silver + Gold Plated |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Lineup now includes high breakdown voltage type that achieves breakdown voltage between open contacts of 1,500 V AC. Surge breakdown voltage between open contacts: 1,500 V 10x160 μsec. (FCC part 68) Surge breakdown voltage between contact and coil: 6,000 V 1.2x50 μsec. (EN60950)
- Approved to the supplementary insulation class in the EN standards (EN60950). The insulation distance between the contact and coil meet the supplementary insulation class of the EN60950 standards as required for equipment connected to the telephone lines in Europe. Satisfies the following conditions: • Clearances: 2.0 mm .079 inch or more • Creepage distance: 2.5 mm .098 inch or more
- 3,000 V breakdown voltage between contact and coil. (Surge breakdown voltage 6,000 V type) The body block construction of the coil that is sealed formation offers a high breakdown voltage of 3,000 V between contact and coil.
- Nominal operating power: High sensitivity of 200 mW By using the highly efficient polar magnetic circuit “seesaw balance mechanism”, a nominal operating power of 200 mW has been achieved.
- High contact capacity: 2 A 30 V DC
- High contact reliability achieved with gold-clad crossbar twin contacts and the use of gas expelling materials during formation. *We also offer TX-series relays with AgPd contacts, suitable for use in low level load analog circuits.
- Outstanding vibration and shock resistance. Functional shock resistance: 750 m/s² Destructive shock resistance: 1,000 m/s² Functional vibration resistance: 10 to 55 Hz (at double amplitude of 3.3 mm .130 inch) Destructive vibration resistance: 10 to 55 Hz (at double amplitude of 5 mm .197 inch)
- Sealed construction allows automatic washing.
- A range of surface-mount types is also available. SA: Low-profile surface-mount terminal type SS: Space saving surface-mount terminal type
- M.B.B. type available (Surge breakdown voltage 2,500 V type only)
Applications
AI Translation
- Facsimile
- Modem
- Communications (xDSL)
- Medical equipment
- Automotive equipment
- Security
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0603 | $ 3.06 |
| 10+ | $ 2.5975 | $ 25.98 |
| 30+ | $ 2.3091 | $ 69.27 |
| 100+ | $ 2.0114 | $ 201.14 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.4x15mm | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 1.5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 7.4mm | |
| Contact Resistance | - | |
| Length | 15mm | |
| Height | 8.2mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 110V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,7.4x15mm | |
| Coil Type | - | |
| Coil Resistance | - | |
| Coil Voltage | 1.5V | |
| Release Time | 4ms | |
| Operate Time | 4ms | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 7.4mm | |
| Contact Resistance | - | |
| Length | 15mm | |
| Height | 8.2mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 110V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Contact Material | Silver + Gold Plated |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Lineup now includes high breakdown voltage type that achieves breakdown voltage between open contacts of 1,500 V AC. Surge breakdown voltage between open contacts: 1,500 V 10x160 μsec. (FCC part 68) Surge breakdown voltage between contact and coil: 6,000 V 1.2x50 μsec. (EN60950)
- Approved to the supplementary insulation class in the EN standards (EN60950). The insulation distance between the contact and coil meet the supplementary insulation class of the EN60950 standards as required for equipment connected to the telephone lines in Europe. Satisfies the following conditions: • Clearances: 2.0 mm .079 inch or more • Creepage distance: 2.5 mm .098 inch or more
- 3,000 V breakdown voltage between contact and coil. (Surge breakdown voltage 6,000 V type) The body block construction of the coil that is sealed formation offers a high breakdown voltage of 3,000 V between contact and coil.
- Nominal operating power: High sensitivity of 200 mW By using the highly efficient polar magnetic circuit “seesaw balance mechanism”, a nominal operating power of 200 mW has been achieved.
- High contact capacity: 2 A 30 V DC
- High contact reliability achieved with gold-clad crossbar twin contacts and the use of gas expelling materials during formation. *We also offer TX-series relays with AgPd contacts, suitable for use in low level load analog circuits.
- Outstanding vibration and shock resistance. Functional shock resistance: 750 m/s² Destructive shock resistance: 1,000 m/s² Functional vibration resistance: 10 to 55 Hz (at double amplitude of 3.3 mm .130 inch) Destructive vibration resistance: 10 to 55 Hz (at double amplitude of 5 mm .197 inch)
- Sealed construction allows automatic washing.
- A range of surface-mount types is also available. SA: Low-profile surface-mount terminal type SS: Space saving surface-mount terminal type
- M.B.B. type available (Surge breakdown voltage 2,500 V type only)
Applications
AI Translation
- Facsimile
- Modem
- Communications (xDSL)
- Medical equipment
- Automotive equipment
- Security
C2153372 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TXD2SS-2M-1.5V | PANASONIC | SMD,7.4x15mm | 0 | $ 23.3957 | ||
| TXD2SS-2M-1.5V-Y | PANASONIC | - | 0 | $ 10.1696 |

