TE Connectivity 1462042-2
| Manufacturer | |
| MPN | 1462042-2 |
| LCSC Part # | C2153257 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.5V 2A One set of changeover: 1C (SPDT-changeover) Signal Relays, Up to 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Type | - | |
| Coil Resistance | 145Ω | |
| Coil Voltage | 4.5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Number of Pins | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 6mm | |
| Contact Resistance | 50mΩ | |
| Length | 10mm | |
| Height | 5.65mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 140mW | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Type | - | |
| Coil Resistance | 145Ω | |
| Coil Voltage | 4.5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Number of Pins | 5 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 6mm | |
| Contact Resistance | 50mΩ | |
| Length | 10mm | |
| Height | 5.65mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 140mW | |
| Contact Material | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Minimum board- space 60mm² Slim line 10x6mm (0.39x0.24") and low profile 5.65mm (0.222") Switching power 60w/62.5VA Switching voltage 220VDC/250VAC Switching current 4A Bifurcated contacts High mechanical shock resistance
Features
AI Translation
- Minimum board- space 60mm²
- Slim line 10x6mm (0.39x0.24")
- Low profile 5.65mm (0.222")
- Switching power 60w/62.5VA
- Switching voltage 220VDC/250VAC
- Switching current 4A
- Bifurcated contacts
- High mechanical shock resistance
Applications
AI Translation
- Telecommunication
- Access and transmission equipment
- Optical network terminals
- Modems
- Office and business equipment
- Consumer electronics
- Measurement and test equipment
- Industrial control
- Medical equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5384 | $ 2.54 |
| 200+ | $ 0.983 | $ 196.60 |
| 500+ | $ 0.9482 | $ 474.10 |
| 1,000+ | $ 0.9307 | $ 930.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Type | - | |
| Coil Resistance | 145Ω | |
| Coil Voltage | 4.5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Number of Pins | 5 | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 6mm | |
| Contact Resistance | 50mΩ | |
| Length | 10mm | |
| Height | 5.65mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 140mW | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Type | - | |
| Coil Resistance | 145Ω | |
| Coil Voltage | 4.5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Number of Pins | 5 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Width | 6mm | |
| Contact Resistance | 50mΩ | |
| Length | 10mm | |
| Height | 5.65mm | |
| Contact Rating | - | |
| Switching Voltage(Max) | 250V@AC;220V@DC | |
| Switching Current(Max) | 2A | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 140mW | |
| Contact Material | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Minimum board- space 60mm² Slim line 10x6mm (0.39x0.24") and low profile 5.65mm (0.222") Switching power 60w/62.5VA Switching voltage 220VDC/250VAC Switching current 4A Bifurcated contacts High mechanical shock resistance
Features
AI Translation
- Minimum board- space 60mm²
- Slim line 10x6mm (0.39x0.24")
- Low profile 5.65mm (0.222")
- Switching power 60w/62.5VA
- Switching voltage 220VDC/250VAC
- Switching current 4A
- Bifurcated contacts
- High mechanical shock resistance
Applications
AI Translation
- Telecommunication
- Access and transmission equipment
- Optical network terminals
- Modems
- Office and business equipment
- Consumer electronics
- Measurement and test equipment
- Industrial control
- Medical equipment
C2153257 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

