OMRON G6K-2G-Y-TR DC4.5
| Manufacturer | |
| MPN | G6K-2G-Y-TR DC4.5 |
| LCSC Part # | C2153131 |
| Packaging | SMD,6.5x10mm |
| Customer # | |
| Key Attributes | 4.5V 1A 2 Form C: 2C (DPDT-CO) SMD,6.5x10mm Signal Relays, Up to 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | SMD,6.5x10mm | |
| Coil Type | - | |
| Coil Resistance | 194Ω | |
| Coil Voltage | 4.5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Number of Pins | 8 | |
| Operating Temperature | -40℃~+70℃ | |
| Width | 6.5mm | |
| Contact Resistance | 100mΩ | |
| Length | 10mm | |
| Height | 5.4mm | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | SMD,6.5x10mm | |
| Coil Type | - | |
| Coil Resistance | 194Ω | |
| Coil Voltage | 4.5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Number of Pins | 8 | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 6.5mm | |
| Contact Resistance | 100mΩ | |
| Length | 10mm | |
| Height | 5.4mm | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver + Gold Plated |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Subminiature model as small as 5.2(H)×6.5(W)×10(L) mm is ideal for high-density mounting (G6K(U)-2F(-Y)).
- Low profile of 5.2 mm improves mounting efficiency (G6K(U)-2F(-Y)).
- Light weight of 0.7 g contributes to higher speed mounting.
- Surface mounting terminal models incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
- Ensures a dielectric strength of 1,500 VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500 V for 10×160 μs).
- -Y models offer an impulse withstand voltage of 2,500 V for 2×10 μs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts.
- Standard model conforms to UL/CSA standards, certified by BSI (EN62368-1).
- Models available with a 2.54-mm terminal pitch.
- Rated carry current: 2A.
Applications
AI Translation
- Telecommunication equipment
- Office automation machines
- Test and measurement equipment
- Building automation equipment
- Security equipment
- Industrial equipment
- Amusement equipment
- Home appliances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6213 | $ 1.62 |
| 200+ | $ 0.6278 | $ 125.56 |
| 500+ | $ 0.6061 | $ 303.05 |
| 900+ | $ 0.5952 | $ 535.68 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | SMD,6.5x10mm | |
| Coil Type | - | |
| Coil Resistance | 194Ω | |
| Coil Voltage | 4.5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Number of Pins | 8 | |
| Operating Temperature | -40℃~+70℃ | |
| Width | 6.5mm | |
| Contact Resistance | 100mΩ | |
| Length | 10mm | |
| Height | 5.4mm | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver + Gold Plated |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | OMRON | |
| Packaging | SMD,6.5x10mm | |
| Coil Type | - | |
| Coil Resistance | 194Ω | |
| Coil Voltage | 4.5V | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Number of Pins | 8 | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 6.5mm | |
| Contact Resistance | 100mΩ | |
| Length | 10mm | |
| Height | 5.4mm | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Switching Current(Max) | 1A | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 100mW | |
| Contact Material | Silver + Gold Plated |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Subminiature model as small as 5.2(H)×6.5(W)×10(L) mm is ideal for high-density mounting (G6K(U)-2F(-Y)).
- Low profile of 5.2 mm improves mounting efficiency (G6K(U)-2F(-Y)).
- Light weight of 0.7 g contributes to higher speed mounting.
- Surface mounting terminal models incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
- Ensures a dielectric strength of 1,500 VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500 V for 10×160 μs).
- -Y models offer an impulse withstand voltage of 2,500 V for 2×10 μs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts.
- Standard model conforms to UL/CSA standards, certified by BSI (EN62368-1).
- Models available with a 2.54-mm terminal pitch.
- Rated carry current: 2A.
Applications
AI Translation
- Telecommunication equipment
- Office automation machines
- Test and measurement equipment
- Building automation equipment
- Security equipment
- Industrial equipment
- Amusement equipment
- Home appliances
C2153131 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

