Lattice LIFCL-33-VVML-EVN
| Manufacturer | |
| MPN | LIFCL-33-VVML-EVN |
| LCSC Part # | C21527291 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded Complex Logic (FPGA, CPLD) Evaluation Boards RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
LIFCL-33-VVML-EVN is the Lattice Semiconductor CrossLink-NX-33 Voice Vision Machine Learning Evaluation Board. The core component of this board is the CrossLink-NX-33 FPGA, which accepts inputs from a low-resolution camera and two microphones, and transmits video output via USB3. This board is designed for machine learning applications and features a peripheral module connector for off-board support. Key features include: a CrossLink-NX-33 FPGA in LIFCL-33-USG84 package, a MIPI CSI-2 receiver interface for high-resolution camera data, an I2S interface for receiving audio data from two microphones, SPI flash configuration, and GPIO functionality. On-board resources include a Cypress CYUSB3014 chip for streaming video output to a PC via USB3, and an available peripheral module expansion connector. The programming circuit supports programming from software via a USB/FTDI interface, as well as programming from on-board flash or using an external SPI programmer via connector.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 351.297 | $ 351.30 |
| 200+ | $ 140.1701 | $ 28034.02 |
| 500+ | $ 135.4865 | $ 67743.25 |
| 1,000+ | $ 133.1726 | $ 133172.60 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
LIFCL-33-VVML-EVN is the Lattice Semiconductor CrossLink-NX-33 Voice Vision Machine Learning Evaluation Board. The core component of this board is the CrossLink-NX-33 FPGA, which accepts inputs from a low-resolution camera and two microphones, and transmits video output via USB3. This board is designed for machine learning applications and features a peripheral module connector for off-board support. Key features include: a CrossLink-NX-33 FPGA in LIFCL-33-USG84 package, a MIPI CSI-2 receiver interface for high-resolution camera data, an I2S interface for receiving audio data from two microphones, SPI flash configuration, and GPIO functionality. On-board resources include a Cypress CYUSB3014 chip for streaming video output to a PC via USB3, and an available peripheral module expansion connector. The programming circuit supports programming from software via a USB/FTDI interface, as well as programming from on-board flash or using an external SPI programmer via connector.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 4A994J |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 4A994J |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

