ABLIC S-5743NBH9A-M3T4U
| Manufacturer | |
| MPN | S-5743NBH9A-M3T4U |
| LCSC Part # | C2152455 |
| Packaging | SOT-23-3S |
| Customer # | |
| Key Attributes | SOT-23-3S Switches (Solid State) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-3S | |
| Operation Points | 1.5mT | |
| Release Points | -1.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~26V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-3S | |
| Operation Points | 1.5mT |
| Type | Description | |
|---|---|---|
| Release Points | -1.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~26V |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0683 | $ 2.07 |
| 10+ | $ 1.7555 | $ 17.56 |
| 30+ | $ 1.5608 | $ 46.82 |
| 100+ | $ 1.3597 | $ 135.97 |
| 500+ | $ 1.2704 | $ 635.20 |
| 1,000+ | $ 1.2305 | $ 1230.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-3S | |
| Operation Points | 1.5mT | |
| Release Points | -1.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~26V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-3S | |
| Operation Points | 1.5mT |
| Type | Description | |
|---|---|---|
| Release Points | -1.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.7V~26V |
Report an ErrorShow similar products (0) >
C2152455 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

