SILICON LABS EZR32HG220F64R67G-C0R
| Manufacturer | |
| MPN | EZR32HG220F64R67G-C0R |
| LCSC Part # | C2151702 |
| Packaging | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | 1Mbps -133dBm 142MHz~1.05GHz 1.98V~3.8V QFN-48-EP(7x7) RF Transceiver ICs RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-48-EP(7x7) | |
| Data Rate | 1Mbps | |
| Sensitivity | -133dBm | |
| Frequency Range | 142MHz~1.05GHz | |
| Receive Current | 11.1mA | |
| Output Power | 13dBm | |
| Interface Type | I2C;SPI;UART;USART;USB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.98V~3.8V | |
| Features | Power-on reset function;Power-off reset function;DMA function | |
| Current Of Transmitting | 18mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-48-EP(7x7) | |
| Data Rate | 1Mbps | |
| Sensitivity | -133dBm | |
| Frequency Range | 142MHz~1.05GHz | |
| Receive Current | 11.1mA |
| Type | Description | |
|---|---|---|
| Output Power | 13dBm | |
| Interface Type | I2C;SPI;UART;USART;USB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.98V~3.8V | |
| Features | Power-on reset function;Power-off reset function;DMA function | |
| Current Of Transmitting | 18mA |
Introduction
The EZR32HG Wireless MCUs are the latest in Silicon Labs family of wireless MCUs delivering a high performance, low-energy wireless solution integrated into a small form factor package. By combining a high performance sub-GHz RF transceiver with an energy efficient 32-bit MCU, the EZR32HG family provides designers the ultimate in flexibility with a family of pin-compatible devices that scale with 64/32 kB of flash and support Silicon Labs EZRadio or EZRadioPRO transceivers. The ultra-low power operating modes and fast wake-up times of the Silicon Labs energy friendly 32-bit MCUs, combined with the low transmit and receive power consumption of the sub-GHz radio, result in a solution optimized for battery powered applications.
Features
- Silicon Labs’ energy efficient 32-bit Wireless MCUs
- Based on ARM Cortex M0 CPU core with 64 kB of flash and 8 kB RAM
- Best-in-class RF performance with EZradio and EZRadioPro transceivers
- Ultra-low power wireless MCU
- Low transmit and receive currents
- Ultra-low power standby and sleep modes
- Fast wake-up time
- Rich set of peripherals including 12-bit ADC and IDAC, multiple communication interfaces (USB, UART, SPI, I2C), multiple GPIO and timers
- AES Accelerator with 128-bit keys
Applications
- Energy, gas, water and smart metering
- Alarm and security systems
- Health and fitness applications
- Building and home automation
- Consumer electronics
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7112 | $ 2.71 |
| 200+ | $ 1.0496 | $ 209.92 |
| 500+ | $ 1.0132 | $ 506.60 |
| 1,000+ | $ 0.9941 | $ 994.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-48-EP(7x7) | |
| Data Rate | 1Mbps | |
| Sensitivity | -133dBm | |
| Frequency Range | 142MHz~1.05GHz | |
| Receive Current | 11.1mA | |
| Output Power | 13dBm | |
| Interface Type | I2C;SPI;UART;USART;USB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.98V~3.8V | |
| Features | Power-on reset function;Power-off reset function;DMA function | |
| Current Of Transmitting | 18mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-48-EP(7x7) | |
| Data Rate | 1Mbps | |
| Sensitivity | -133dBm | |
| Frequency Range | 142MHz~1.05GHz | |
| Receive Current | 11.1mA |
| Type | Description | |
|---|---|---|
| Output Power | 13dBm | |
| Interface Type | I2C;SPI;UART;USART;USB | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.98V~3.8V | |
| Features | Power-on reset function;Power-off reset function;DMA function | |
| Current Of Transmitting | 18mA |
Introduction
The EZR32HG Wireless MCUs are the latest in Silicon Labs family of wireless MCUs delivering a high performance, low-energy wireless solution integrated into a small form factor package. By combining a high performance sub-GHz RF transceiver with an energy efficient 32-bit MCU, the EZR32HG family provides designers the ultimate in flexibility with a family of pin-compatible devices that scale with 64/32 kB of flash and support Silicon Labs EZRadio or EZRadioPRO transceivers. The ultra-low power operating modes and fast wake-up times of the Silicon Labs energy friendly 32-bit MCUs, combined with the low transmit and receive power consumption of the sub-GHz radio, result in a solution optimized for battery powered applications.
Features
- Silicon Labs’ energy efficient 32-bit Wireless MCUs
- Based on ARM Cortex M0 CPU core with 64 kB of flash and 8 kB RAM
- Best-in-class RF performance with EZradio and EZRadioPro transceivers
- Ultra-low power wireless MCU
- Low transmit and receive currents
- Ultra-low power standby and sleep modes
- Fast wake-up time
- Rich set of peripherals including 12-bit ADC and IDAC, multiple communication interfaces (USB, UART, SPI, I2C), multiple GPIO and timers
- AES Accelerator with 128-bit keys
Applications
- Energy, gas, water and smart metering
- Alarm and security systems
- Health and fitness applications
- Building and home automation
- Consumer electronics
C2151702 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EZR32HG220F64R67G-C0 | SILICON LABS | QFN-48-EP(7x7) | 0 | $ 4.0285 |

