LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI4461-C2A-GMR product image
  • SI4461-C2A-GMR thumbnail 1
  • SI4461-C2A-GMR thumbnail 2
  • SI4461-C2A-GMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SILICON LABS SI4461-C2A-GMRRoHS

Manufacturer
MPN
SI4461-C2A-GMR
LCSC Part #
C2151525
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
HIGH-PERFORMANCE, LOW-CURRENT TRANSCEIVER
Datasheetpdf iconSILICON LABS SI4461-C2A-GMR
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5195$ 3.52
10+$ 3.0295$ 30.30
30+$ 2.7391$ 82.17
100+$ 2.4437$ 244.37
500+$ 2.3091$ 1154.55
1,000+$ 2.2474$ 2247.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSILICON LABS
PackagingQFN-20-EP(4x4)
Sensitivity-129dBm
Data Rate1Mbps
Frequency Range142MHz~1.05GHz
Interface TypeSPI
Receive Current10.9mA
Output Power16dBm
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.8V
FeaturesSupports RSSI function;Power-on reset function;CRC check function
Typetransceiver
Current Of Transmitting18mA

Introduction

AI Translation

Silicon Laboratories' Si446x devices are high-performance, low-current transceivers covering the sub-GHz frequency bands from 142 to 1050 MHz. The radios are part of the EZRadioPRO family, which includes a complete line of transmitters, receivers, and transceivers covering a wide range of applications. All parts offer outstanding sensitivity of -129 dBm while achieving extremely low active and standby current consumption. The Si4463/61/60 offers frequency coverage in all major bands. The Si446x includes optimal phase noise, blocking, and selectivity performance for narrow band and wireless MBus licensed band applications, such as FCC Part90 and 169 MHz wireless Mbus. The 69 dB adjacent channel selectivity with 12.5 kHz channel spacing ensures robust receive operation in harsh RF conditions, which is particularly important for narrow band operation. The Si4463 offers exceptional output power of up to +20 dBm with outstanding TX efficiency. The high output power and sensitivity results in an industry-leading link budget of 146 dB allowing extended ranges and highly robust communication links. The Si4460 active mode TX current consumption of 18 mA at +10 dBm and RX current of 10 mA coupled with extremely low standby current and fast wake times ensure extended battery life in the most demanding applications. The Si4463 can achieve up to +27 dBm output power with built-in ramping control of a low-cost external FET. The devices can meet worldwide regulatory standards: FCC, ETSI, wireless MBus, and ARIB. All devices are designed to be compliant with 802.15.49 and WMbus smart metering standards. The devices are highly flexible and can be configured via the Wireless Development Suite (WDS) available on the Silicon Labs website.

Features

AI Translation
  • Frequency range = 142–1050 MHz
  • Receive sensitivity = –129 dBm
  • Modulation: (G)FSK, 4(G)FSK, (G)MSK, OOK
  • Max output power: +20 dBm (Si4463), +16 dBm (Si4461), +13 dBm (Si4460)
  • PA support for +27 or +30 dBm
  • Low active power consumption: 10/13 mA RX, 18 mA TX at +10 dBm (Si4460)
  • Ultra low current powerdown modes: 30 nA shutdown, 40 nA standby
  • Preamble sense mode: 6 mA average RX current at 1.2 kbps, 10 μA average RX current at 50 kbps and 1 sec sleep interval
  • Fast preamble detection: 1 byte preamble detection

Applications

AI Translation
  • Smart metering (802.15.4g and WMBus)
  • Remote control
  • Home security and alarm
  • Telemetry
  • Garage and gate openers
  • Remote keyless entry
  • Home automation
  • Industrial control
  • Sensor networks
  • Health monitors
  • Electronic shelf labels