Lattice ICE40UL1K-B-EVN
| Manufacturer | |
| MPN | ICE40UL1K-B-EVN |
| LCSC Part # | C21512406 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded Complex Logic (FPGA, CPLD) Evaluation Boards RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This guide describes how to get started with the iCE40 UltraLite Breakout Board, an easy-to-use platform for demonstrating the high-current LED driving capability of the iCE40 UltraLite FPGA. The kit includes an evaluation board with accessories and comes pre-loaded with an LED drive demo that demonstrates driving an RGB LED through a PWM circuit. In addition, most of the device's I/O solder balls are accessible through multiple header locations on the board, enabling rapid prototyping of user functions.
Features
- iCE40 UltraLite (iCE40UL1K-CM36A) device in 36-ball WLCSP package
- Example board demonstrating this 0.35mm pitch WLCSP package
- High-current LED output
- Infrared emission
- iCE40 UltraLite current measurement
- Standard USB cable for device programming
- RoHS-compliant package and process
- Pre-loaded demo program for running GUI to control onboard RGB LED with software
- Mini-B USB port providing power, programming interface, and communication with iCE40 UltraLite SPI port for onboard RGB LED GUI
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 148.4518 | $ 148.45 |
| 200+ | $ 59.2341 | $ 11846.82 |
| 500+ | $ 57.2542 | $ 28627.10 |
| 1,000+ | $ 56.276 | $ 56276.00 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded Complex Logic (FPGA, CPLD) Evaluation Boards | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This guide describes how to get started with the iCE40 UltraLite Breakout Board, an easy-to-use platform for demonstrating the high-current LED driving capability of the iCE40 UltraLite FPGA. The kit includes an evaluation board with accessories and comes pre-loaded with an LED drive demo that demonstrates driving an RGB LED through a PWM circuit. In addition, most of the device's I/O solder balls are accessible through multiple header locations on the board, enabling rapid prototyping of user functions.
Features
- iCE40 UltraLite (iCE40UL1K-CM36A) device in 36-ball WLCSP package
- Example board demonstrating this 0.35mm pitch WLCSP package
- High-current LED output
- Infrared emission
- iCE40 UltraLite current measurement
- Standard USB cable for device programming
- RoHS-compliant package and process
- Pre-loaded demo program for running GUI to control onboard RGB LED with software
- Mini-B USB port providing power, programming interface, and communication with iCE40 UltraLite SPI port for onboard RGB LED GUI
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

