TI TLV320AIC31IRHBR
| Manufacturer | |
| MPN | TLV320AIC31IRHBR |
| LCSC Part # | C2151097 |
| Packaging | VQFN-32(5x5) |
| Customer # | |
| Key Attributes | Low-Power Stereo Audio Codec for Portable Audio/Telephony |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | TI | |
| Packaging | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V~3.6V;1.65V~1.95V;2.7V~3.6V | |
| Type | Encoder/decoder | |
| Interface | I2C | |
| Features | Built-in phase-locked loop;On-chip digital gain | |
| Sampling Rate | 8kHz~96kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | TI | |
| Packaging | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V~3.6V;1.65V~1.95V;2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Type | Encoder/decoder | |
| Interface | I2C | |
| Features | Built-in phase-locked loop;On-chip digital gain | |
| Sampling Rate | 8kHz~96kHz |
Introduction
The TLV320AIC31 is a low-power stereo audio codec with a stereo headphone amplifier, as well as multiple inputs and outputs, programmable in single-ended or fully-differential configurations. Extensive register-based power control is included, enabling stereo 48-kHz digital-to-analog converter (DAC) playback as low as 14 mW from a 3.3-V analog supply, making it ideal for portable, battery-powered audio and telephony applications. The record path of the TLV320AIC31 contains integrated microphone bias, a digitally-controlled stereo microphone pre-amp, and automatic gain control (AGC), with mix/mux capability among the multiple analog inputs. The playback path includes mix/mux capability from the stereo DAC and selected inputs, through programmable volume controls to the various outputs. The TLV320AIC31 contains four high-power output drivers as well as two fully differential output drivers. The high-power output drivers are capable of driving a variety of load configurations, including up to four channels of single-ended, 16-Ω headphones using ac-coupling capacitors, or stereo 16-Ω headphones in a capless output configuration. In addition, pairs of drivers can be used to drive 8-Ω speakers in a BTL configuration at 500 mW per channel. The stereo audio DAC supports sampling rates from 8 kHz to 96 kHz and includes programmable digital filtering in the DAC path for 3D, bass/treble/midrange effects, speaker equalization, and de-emphasis for 32-kHz, 44.1-kHz, and 48-kHz rates. The stereo-audio analog-to-digital converter (ADC) supports sampling rates from 8 kHz to 96 kHz and is preceded by programmable gain amplifiers providing up to +59.5 dB analog gain for low-level microphone inputs. The serial control bus supports the I²C protocol, while the serial-audio data bus is programmable for I²S, left-/right-justified, DSP, or TDM modes. A highly programmable PLL is included for flexible clock generation and support for all standard audio rates from a wide range of available MCLKs, varying from 512 kHz to 50 MHz, with special attention paid to the most popular cases of 12-MHz, 13-MHz, 16-MHz, 19.2-MHz, and 19.68-MHz system clocks. The TLV320AIC31 operates from an analog supply of 2.7 V to 3.6 V, a digital core supply of 1.65 V to 1.95 V and a digital I/O supply of 1.1 V to 3.6 V. The device is available in a 5×5 mm, 32-lead QFN package.
Features
- Stereo Audio DAC:
- 100-dB (A-Weighted) Signal-to-Noise Ratio
- 16-/20-/24-/32-Bit Data
- Supports Rates From 8 kHz to 96 kHz
- 3D/Bass/Treble/EQ/De-Emphasis Effects
- Stereo Audio ADC:
- 92-dB (A-Weighted) Signal-to-Noise Ratio
- Supports Rates From 8 kHz to 96 kHz
- Six Audio Input Pins:
- Two Stereo Differential/Single-Ended Inputs
- Six Audio Output Drivers:
- Stereo 8-Ω, 500-mW/Channel Speaker Drive Capability
- Stereo Fully-Differential or Single-Ended Headphone Drivers
- Fully Differential Stereo Line Outputs
- Low Power: 14-mW Stereo, 48-kHz Playback With 3.3-V Analog Supply
- Programmable Input/Output Analog Gains
- Automatic Gain Control (AGC) for Recording
- Programmable Microphone Bias Level
- Programmable PLL for Flexible Clock Generation
- I²C Control Bus
- Audio Serial Data Bus Supports I²S, Left-/Right-Justified, DSP, and TDM Modes
- Extensive Modular Power Control
- Power Supplies:
- Analog: 2.7 V to 3.6 V
- Digital Core: 1.65 V to 1.95 V
- Digital I/O: 1.1 V to 3.6 V
- Available Packages: 5-mm×5-mm, 32-Pin QFN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.6634 | $ 13.66 |
| 10+ | $ 13.0202 | $ 130.20 |
| 30+ | $ 11.9089 | $ 357.27 |
| 100+ | $ 10.9379 | $ 1093.79 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | TI | |
| Packaging | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V~3.6V;1.65V~1.95V;2.7V~3.6V | |
| Type | Encoder/decoder | |
| Interface | I2C | |
| Features | Built-in phase-locked loop;On-chip digital gain | |
| Sampling Rate | 8kHz~96kHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/CODECS | |
| Manufacturer | TI | |
| Packaging | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.1V~3.6V;1.65V~1.95V;2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Type | Encoder/decoder | |
| Interface | I2C | |
| Features | Built-in phase-locked loop;On-chip digital gain | |
| Sampling Rate | 8kHz~96kHz |
Introduction
The TLV320AIC31 is a low-power stereo audio codec with a stereo headphone amplifier, as well as multiple inputs and outputs, programmable in single-ended or fully-differential configurations. Extensive register-based power control is included, enabling stereo 48-kHz digital-to-analog converter (DAC) playback as low as 14 mW from a 3.3-V analog supply, making it ideal for portable, battery-powered audio and telephony applications. The record path of the TLV320AIC31 contains integrated microphone bias, a digitally-controlled stereo microphone pre-amp, and automatic gain control (AGC), with mix/mux capability among the multiple analog inputs. The playback path includes mix/mux capability from the stereo DAC and selected inputs, through programmable volume controls to the various outputs. The TLV320AIC31 contains four high-power output drivers as well as two fully differential output drivers. The high-power output drivers are capable of driving a variety of load configurations, including up to four channels of single-ended, 16-Ω headphones using ac-coupling capacitors, or stereo 16-Ω headphones in a capless output configuration. In addition, pairs of drivers can be used to drive 8-Ω speakers in a BTL configuration at 500 mW per channel. The stereo audio DAC supports sampling rates from 8 kHz to 96 kHz and includes programmable digital filtering in the DAC path for 3D, bass/treble/midrange effects, speaker equalization, and de-emphasis for 32-kHz, 44.1-kHz, and 48-kHz rates. The stereo-audio analog-to-digital converter (ADC) supports sampling rates from 8 kHz to 96 kHz and is preceded by programmable gain amplifiers providing up to +59.5 dB analog gain for low-level microphone inputs. The serial control bus supports the I²C protocol, while the serial-audio data bus is programmable for I²S, left-/right-justified, DSP, or TDM modes. A highly programmable PLL is included for flexible clock generation and support for all standard audio rates from a wide range of available MCLKs, varying from 512 kHz to 50 MHz, with special attention paid to the most popular cases of 12-MHz, 13-MHz, 16-MHz, 19.2-MHz, and 19.68-MHz system clocks. The TLV320AIC31 operates from an analog supply of 2.7 V to 3.6 V, a digital core supply of 1.65 V to 1.95 V and a digital I/O supply of 1.1 V to 3.6 V. The device is available in a 5×5 mm, 32-lead QFN package.
Features
- Stereo Audio DAC:
- 100-dB (A-Weighted) Signal-to-Noise Ratio
- 16-/20-/24-/32-Bit Data
- Supports Rates From 8 kHz to 96 kHz
- 3D/Bass/Treble/EQ/De-Emphasis Effects
- Stereo Audio ADC:
- 92-dB (A-Weighted) Signal-to-Noise Ratio
- Supports Rates From 8 kHz to 96 kHz
- Six Audio Input Pins:
- Two Stereo Differential/Single-Ended Inputs
- Six Audio Output Drivers:
- Stereo 8-Ω, 500-mW/Channel Speaker Drive Capability
- Stereo Fully-Differential or Single-Ended Headphone Drivers
- Fully Differential Stereo Line Outputs
- Low Power: 14-mW Stereo, 48-kHz Playback With 3.3-V Analog Supply
- Programmable Input/Output Analog Gains
- Automatic Gain Control (AGC) for Recording
- Programmable Microphone Bias Level
- Programmable PLL for Flexible Clock Generation
- I²C Control Bus
- Audio Serial Data Bus Supports I²S, Left-/Right-Justified, DSP, and TDM Modes
- Extensive Modular Power Control
- Power Supplies:
- Analog: 2.7 V to 3.6 V
- Digital Core: 1.65 V to 1.95 V
- Digital I/O: 1.1 V to 3.6 V
- Available Packages: 5-mm×5-mm, 32-Pin QFN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

