DIODES PI3PCIE2415ZHEX
| Manufacturer | |
| MPN | PI3PCIE2415ZHEX |
| LCSC Part # | C2150906 |
| Packaging | TQFN-42-EP(3.5x9) |
| Customer # | |
| Key Attributes | 3.3V PCI Express? 2.0, 2-Lane, 2:1 Mux/DeMux Switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | TQFN-42-EP(3.5x9) | |
| Versions | PCI-E 2.0 | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 3.3V | |
| Input Capacitance | 2pF | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Delay Time | 12ns | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | TQFN-42-EP(3.5x9) | |
| Versions | PCI-E 2.0 | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Input Capacitance | 2pF | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Delay Time | 12ns | |
| Features | - |
Introduction
PI3PCIE2415 is an 8 to 4 differential channel multiplexer/demultiplexer switch. This solution can switch 2 full PCI Express 2.0, lanes to one of two locations. Using a unique design technique, the impedance of the switch can be minimized such that the attenuation observed through the switch is negligible. The unique design technique also offers a layout targeted for PCI Express signals, which minimizes the channel to channel skew as well as channel to channel crosstalk as required by the PCI Express specification.
Features
- 4 Differential Channel, 2:1 Mux/DeMux
- PCI Express 2.0 Performance, 5.0Gbps
- Pinout optimized for placement between two PCIe slots
- Bi - directional operation
- Low Bit - to - Bit Skew, 5ps max
- Low Crosstalk: - 26dB@5 GHz
- Low Off Isolation: - 20dB@5 GHz
- VDD Operating Range: +3.3V
- ESD Tolerance: 2kV HBM
- Low channel - to - channel skew, 35ps max
- Packaging (Pb - free & Green): 42 - contact, TQFN (ZH42)
Applications
- Routing of PCIe 2.0, signals with low signal attenuation.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7389 | $ 1.74 |
| 10+ | $ 1.6238 | $ 16.24 |
| 30+ | $ 1.5508 | $ 46.52 |
| 100+ | $ 1.4761 | $ 147.61 |
| 500+ | $ 1.4421 | $ 721.05 |
| 1,000+ | $ 1.4275 | $ 1427.50 |
Standard Packaging3500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | TQFN-42-EP(3.5x9) | |
| Versions | PCI-E 2.0 | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 3.3V | |
| Input Capacitance | 2pF | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Delay Time | 12ns | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | TQFN-42-EP(3.5x9) | |
| Versions | PCI-E 2.0 | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Input Capacitance | 2pF | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Delay Time | 12ns | |
| Features | - |
Introduction
PI3PCIE2415 is an 8 to 4 differential channel multiplexer/demultiplexer switch. This solution can switch 2 full PCI Express 2.0, lanes to one of two locations. Using a unique design technique, the impedance of the switch can be minimized such that the attenuation observed through the switch is negligible. The unique design technique also offers a layout targeted for PCI Express signals, which minimizes the channel to channel skew as well as channel to channel crosstalk as required by the PCI Express specification.
Features
- 4 Differential Channel, 2:1 Mux/DeMux
- PCI Express 2.0 Performance, 5.0Gbps
- Pinout optimized for placement between two PCIe slots
- Bi - directional operation
- Low Bit - to - Bit Skew, 5ps max
- Low Crosstalk: - 26dB@5 GHz
- Low Off Isolation: - 20dB@5 GHz
- VDD Operating Range: +3.3V
- ESD Tolerance: 2kV HBM
- Low channel - to - channel skew, 35ps max
- Packaging (Pb - free & Green): 42 - contact, TQFN (ZH42)
Applications
- Routing of PCIe 2.0, signals with low signal attenuation.
C2150906 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



