DIODES AM4961AGHTR-G1
| Manufacturer | |
| MPN | AM4961AGHTR-G1 |
| LCSC Part # | C2150826 |
| Packaging | HTSSOP-14 |
| Customer # | |
| Key Attributes | 3.5V~16V HTSSOP-14 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | DIODES | |
| Packaging | HTSSOP-14 | |
| Drive Type | Single Phase | |
| Features | Motor stall protection;Motor speed indication | |
| Technology | - | |
| Voltage - Supply | 3.5V~16V | |
| Interface | - | |
| Operating Temperature | -30℃~+90℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1A | |
| Number of Half Bridges | - | |
| Peak Current | 1A | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | DIODES | |
| Packaging | HTSSOP-14 | |
| Drive Type | Single Phase | |
| Features | Motor stall protection;Motor speed indication | |
| Technology | - | |
| Voltage - Supply | 3.5V~16V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -30℃~+90℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1A | |
| Number of Half Bridges | - | |
| Peak Current | 1A | |
| RDS(on) | - |
Introduction
The AM4961A is highly integrated feature rich single phase Brushless Direct Current (BLDC) full wave motor driver with PWM control function for fans, blowers and extractors. For system flexibility the motor speed can be controlled by either an external PWM signal or by a DC voltage or from a Thermistor network. Based on the input signal, the AM4961A adjust the output duty cycle. To help protect the motor coil, the AM4961A provides a rotor lock protection which shuts down the output if rotor lock is detected. The device automatically re-starts when the rotor lock is removed. To help interface to external system for monitoring the motor status and speed, AM4961A provides open drain Rotor lock detect alarm output (RD) pin and a tachometer output Frequency Generator (FG). The FG output is the magnetic change frequency. The AM4961A is available in SSOP-16 and HTSSOP-14 packages.
Features
- Operating voltage: 3.5V to 16V
- Internal H-Bridge with 1A Peak Current Capability
- Speed Control with external PWM, DC or Thermistor signals
- Minimal Speed Setting
- Built-in Hall Bias Circuit
- Reference Voltage Output
- Rotor Lock Protection with Output Shutdown and Auto Restart
- Rotation Speed Indication (FG)
- Rotation or Lock State Indication (RD)
- Built-in Thermal Shutdown Circuit
- Industry standard SSOP-16 and Thermally Enhanced HTSSOP-14 Packages
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- 12V BLDC Cooling Fans, Motors, Extractors and Blowers
- CPU Cooler Fan in PC
- Instrumentation and Equipment Cooling fans
- Brushless DC Motor Driver
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3607 | $ 0.36 |
| 200+ | $ 0.1396 | $ 27.92 |
| 500+ | $ 0.1347 | $ 67.35 |
| 1,000+ | $ 0.1323 | $ 132.30 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | DIODES | |
| Packaging | HTSSOP-14 | |
| Drive Type | Single Phase | |
| Features | Motor stall protection;Motor speed indication | |
| Technology | - | |
| Voltage - Supply | 3.5V~16V | |
| Interface | - | |
| Operating Temperature | -30℃~+90℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1A | |
| Number of Half Bridges | - | |
| Peak Current | 1A | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | DIODES | |
| Packaging | HTSSOP-14 | |
| Drive Type | Single Phase | |
| Features | Motor stall protection;Motor speed indication | |
| Technology | - | |
| Voltage - Supply | 3.5V~16V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -30℃~+90℃ | |
| Supply Current (Iq) | - | |
| Output Current | 1A | |
| Number of Half Bridges | - | |
| Peak Current | 1A | |
| RDS(on) | - |
Introduction
The AM4961A is highly integrated feature rich single phase Brushless Direct Current (BLDC) full wave motor driver with PWM control function for fans, blowers and extractors. For system flexibility the motor speed can be controlled by either an external PWM signal or by a DC voltage or from a Thermistor network. Based on the input signal, the AM4961A adjust the output duty cycle. To help protect the motor coil, the AM4961A provides a rotor lock protection which shuts down the output if rotor lock is detected. The device automatically re-starts when the rotor lock is removed. To help interface to external system for monitoring the motor status and speed, AM4961A provides open drain Rotor lock detect alarm output (RD) pin and a tachometer output Frequency Generator (FG). The FG output is the magnetic change frequency. The AM4961A is available in SSOP-16 and HTSSOP-14 packages.
Features
- Operating voltage: 3.5V to 16V
- Internal H-Bridge with 1A Peak Current Capability
- Speed Control with external PWM, DC or Thermistor signals
- Minimal Speed Setting
- Built-in Hall Bias Circuit
- Reference Voltage Output
- Rotor Lock Protection with Output Shutdown and Auto Restart
- Rotation Speed Indication (FG)
- Rotation or Lock State Indication (RD)
- Built-in Thermal Shutdown Circuit
- Industry standard SSOP-16 and Thermally Enhanced HTSSOP-14 Packages
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
- 12V BLDC Cooling Fans, Motors, Extractors and Blowers
- CPU Cooler Fan in PC
- Instrumentation and Equipment Cooling fans
- Brushless DC Motor Driver
C2150826 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

