MaxLinear SP2525A-2EN-L/TR
| Manufacturer | |
| MPN | SP2525A-2EN-L/TR |
| LCSC Part # | C2150279 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single Channel USB Power Distribution Switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 70mΩ | |
| Operating Voltage | 3V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 70mΩ | |
| Operating Voltage | 3V~5.5V | |
| Type | High Side Switch |
Introduction
The SP2525A device is an integrated high-side power switch ideal for self-powered and bus-powered Universal Serial Bus (USB) applications. The high-side switches are MOSFETs with 70mΩ RDS(ON), which meets USB voltage drop requirements for maximum transmission wire length. Multi-purpose open-drain fault flag output indicates over-current limiting, thermal shutdown, or under voltage lockout. Output current is typically limited to 0.85A below the 5A safety requirement, and the thermal shutdown function shuts the switch off to prevent damage under overcurrent conditions. Guaranteed minimum output rise time limits inrush current during hot plug-in, minimizing EMI and preventing the voltage at the upstream port from dropping excessively. The SP2525A is offered in a RoHS compliant “green”/halogen free 8-pin NSOIC package.
Features
- +3.08 to +5.5V Input Voltage Range
- 500mA Continuous Load Current per Channel
- 2.6V Undervoltage Lockout
- 1.25A Short Circuit Current Limit
- 100mΩ Maximum On-Resistance
- 75μA On-State Supply Current
- 1μA Shutdown Current
- Output can be Forced Higher than Input (Off-State)
- Thermal Shutdown
- Slow Turn On and Fast Turn Off
- Active-high Version: SP2525A-1
- Active-low Version: SP2525A-2
- RoHS Compliant, Green/Halogen Free 8-Pin NSOIC Package
Applications
- Self Powered USB 2.0 and 3.0 Hubs
- USB Compliant VBUS Power Distribution
- Audio-Video Equipments
- Generic Power Switching
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5907 | $ 0.59 |
| 10+ | $ 0.5179 | $ 5.18 |
| 30+ | $ 0.483 | $ 14.49 |
| 100+ | $ 0.4466 | $ 44.66 |
| 500+ | $ 0.426 | $ 213.00 |
| 1,000+ | $ 0.4149 | $ 414.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 70mΩ | |
| Operating Voltage | 3V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 70mΩ | |
| Operating Voltage | 3V~5.5V | |
| Type | High Side Switch |
Introduction
The SP2525A device is an integrated high-side power switch ideal for self-powered and bus-powered Universal Serial Bus (USB) applications. The high-side switches are MOSFETs with 70mΩ RDS(ON), which meets USB voltage drop requirements for maximum transmission wire length. Multi-purpose open-drain fault flag output indicates over-current limiting, thermal shutdown, or under voltage lockout. Output current is typically limited to 0.85A below the 5A safety requirement, and the thermal shutdown function shuts the switch off to prevent damage under overcurrent conditions. Guaranteed minimum output rise time limits inrush current during hot plug-in, minimizing EMI and preventing the voltage at the upstream port from dropping excessively. The SP2525A is offered in a RoHS compliant “green”/halogen free 8-pin NSOIC package.
Features
- +3.08 to +5.5V Input Voltage Range
- 500mA Continuous Load Current per Channel
- 2.6V Undervoltage Lockout
- 1.25A Short Circuit Current Limit
- 100mΩ Maximum On-Resistance
- 75μA On-State Supply Current
- 1μA Shutdown Current
- Output can be Forced Higher than Input (Off-State)
- Thermal Shutdown
- Slow Turn On and Fast Turn Off
- Active-high Version: SP2525A-1
- Active-low Version: SP2525A-2
- RoHS Compliant, Green/Halogen Free 8-Pin NSOIC Package
Applications
- Self Powered USB 2.0 and 3.0 Hubs
- USB Compliant VBUS Power Distribution
- Audio-Video Equipments
- Generic Power Switching
C2150279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



