LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2557QDRBRQ1 product image
  • TPS2557QDRBRQ1 thumbnail 1
  • TPS2557QDRBRQ1 thumbnail 2
  • TPS2557QDRBRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2557QDRBRQ1RoHS

Manufacturer
MPN
TPS2557QDRBRQ1
LCSC Part #
C2150199
Packaging
SON-8-EP(3x3)
Customer #
Key Attributes
Precision adjustable current-limited power distribution switches for automotive applications
Datasheetpdf iconTI TPS2557QDRBRQ1
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2848$ 1.28
10+$ 1.0709$ 10.71
30+$ 0.9527$ 28.58
100+$ 0.7388$ 73.88
500+$ 0.6789$ 339.45
1,000+$ 0.653$ 653.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingSON-8-EP(3x3)
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start;Integrated charge pump
number of channels1
Control Input LogicActive High
Maximum Continuous Current5A
RDS(on)22mΩ
Operating Voltage2.5V~6.5V
TypeHigh Side Switch

Introduction

AI Translation

The TPS2556-Q1 and TPS2557-Q1 are current-limiting power distribution switches using N-channel MOSFETs, suitable for applications that may encounter short circuits or heavy capacitive loads. The device allows users to program the current-limiting threshold between 500 mA and 5 A (typical) through an external resistor. The device integrates an internal charge pump and the gate drive circuit required to drive the N-channel MOSFET. The charge pump powers the drive circuit.

Features

AI Translation
  • Device HBM ESD classification level H2
  • Device CDM ESD classification level C5
  • Documentation to support functional safety system design
  • Functional safety capable
  • AEC-Q100 compliant
  • Meets USB current limiting requirements
  • Adjustable current limit: 500 mA to 5A (typical)
  • Current limiting accuracy of ±6.5% at 4.5A
  • Fast short-circuit response: 3.5 μs (typical)
  • 22mΩ high-side MOSFET
  • Operating voltage range: 2.5V to 6.5V
  • Maximum standby supply current
  • Integrated soft-start
  • 15kV and 8kV system-level ESD capability
  • Safety-related certifications:
    • UL certification per UL 2367
    • CB certification per IEC 60950
    • CB certification per IEC 62368

Applications

AI Translation
  • Automotive USB charging port
  • TPS2556-Q1 and TPS2557-Q1 power distribution switches designed for automotive applications requiring precision current limiting or capable of handling large capacitive loads and short circuits
  • Used with TPS2511-Q1 or TPS2513A-Q1 to implement a low-power, automotive-grade USB charging port solution capable of charging today's popular smartphones and tablets
  • Typical application as a single-port automotive USB charging port power switch