TI TPS2065QDGNRQ1
| Manufacturer | |
| MPN | TPS2065QDGNRQ1 |
| LCSC Part # | C2149903 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Current-limiting power distribution switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 2.7V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start;Integrated charge pump | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 2.7V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
Introduction
The TPS2062/5-Q1 power distribution switch is primarily intended for applications where large capacitive loads and short-circuit conditions are likely to occur. This device incorporates a 70mΩ N-channel MOSFET power switch for power distribution systems where multiple power switches are required in a single package. Each switch is controlled by a logic enable input. Gate drive is provided by an internal charge pump designed to control the power switch rise and fall times to significantly reduce inrush current during switching. The charge pump requires no external components and operates at supply voltages as low as 2.7V.
When the output load exceeds the current-limiting threshold or a short circuit occurs, the device limits the output current to a safe level by switching to a constant current mode and pulling the overcurrent indicator (OCx̄) low to a logic output low level. When sustained heavy overloads and short circuits increase power dissipation within the switch, causing the junction temperature to rise, a thermal protection circuit shuts down the switch to prevent device damage. Once the device has cooled sufficiently, it automatically recovers from thermal shutdown. Internal circuitry ensures the switch remains off until a valid input voltage is present. This power distribution switch is designed to set the typical current limit value at 1.5A.
Features
- Automotive-grade compliant
- 70mΩ high-side MOSFET
- 1A continuous current thermal and short-circuit protection
- Precision current limiting (min 1.1A, max 1.9A)
- Operating voltage range: 2.7V to 5.5V
- Typical rise time 0.6ms
- Undervoltage lockout
- Glitch pulse suppression
- Fault reporting (OC)
- No OC glitch during power-up
- Maximum standby supply current 1μA
- Bidirectional switch
- Ambient temperature range: -40°C to 125°C
- Integrated soft-start
- UL Listed - File No. E169910
Applications
- Large capacitive load short-circuit protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6557 | $ 1.66 |
| 10+ | $ 1.458 | $ 14.58 |
| 30+ | $ 1.319 | $ 39.57 |
| 100+ | $ 1.1923 | $ 119.23 |
| 500+ | $ 1.1321 | $ 566.05 |
| 1,000+ | $ 1.1089 | $ 1108.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 2.7V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start;Integrated charge pump | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active Low | |
| Maximum Continuous Current | 1A | |
| Operating Voltage | 2.7V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
Introduction
The TPS2062/5-Q1 power distribution switch is primarily intended for applications where large capacitive loads and short-circuit conditions are likely to occur. This device incorporates a 70mΩ N-channel MOSFET power switch for power distribution systems where multiple power switches are required in a single package. Each switch is controlled by a logic enable input. Gate drive is provided by an internal charge pump designed to control the power switch rise and fall times to significantly reduce inrush current during switching. The charge pump requires no external components and operates at supply voltages as low as 2.7V.
When the output load exceeds the current-limiting threshold or a short circuit occurs, the device limits the output current to a safe level by switching to a constant current mode and pulling the overcurrent indicator (OCx̄) low to a logic output low level. When sustained heavy overloads and short circuits increase power dissipation within the switch, causing the junction temperature to rise, a thermal protection circuit shuts down the switch to prevent device damage. Once the device has cooled sufficiently, it automatically recovers from thermal shutdown. Internal circuitry ensures the switch remains off until a valid input voltage is present. This power distribution switch is designed to set the typical current limit value at 1.5A.
Features
- Automotive-grade compliant
- 70mΩ high-side MOSFET
- 1A continuous current thermal and short-circuit protection
- Precision current limiting (min 1.1A, max 1.9A)
- Operating voltage range: 2.7V to 5.5V
- Typical rise time 0.6ms
- Undervoltage lockout
- Glitch pulse suppression
- Fault reporting (OC)
- No OC glitch during power-up
- Maximum standby supply current 1μA
- Bidirectional switch
- Ambient temperature range: -40°C to 125°C
- Integrated soft-start
- UL Listed - File No. E169910
Applications
- Large capacitive load short-circuit protection
C2149903 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



