LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST VNL5030S5TR-E product image
  • VNL5030S5TR-E thumbnail 1
  • VNL5030S5TR-E thumbnail 2
  • VNL5030S5TR-E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST VNL5030S5TR-ERoHS

Manufacturer
MPN
VNL5030S5TR-E
LCSC Part #
C2149893
Packaging
SO-8
Customer #
Key Attributes
fully protected low-side driver
Datasheetpdf iconST VNL5030S5TR-E
In-Stock: 53
53 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7495$ 0.75
10+$ 0.7332$ 7.33
30+$ 0.7234$ 21.70
100+$ 0.7121$ 71.21
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerST
PackagingSO-8
Operating Temperature-40℃~+150℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection
number of channels1
Control Input LogicActive High
Maximum Continuous Current25A
RDS(on)30mΩ
Operating Voltage3.5V~5.5V
TypeLow Side Switch

Introduction

AI Translation

The VNL5030J-E and VNL5030S5-E are monolithic devices made using VIPower technology, intended for driving resistive or inductive loads with one side connected to the battery. Built-in thermal shutdown protects the chip from overtemperature and short-circuit. Output current limitation protects the devices in an overload condition. In case of long duration overload, the device limits the dissipated power to a safe level up to thermal shutdown intervention. Thermal shutdown, with automatic restart, allows the device to recover normal operation as soon as a fault condition disappears. Fast demagnetization of inductive loads is achieved at turn-off.

Features

AI Translation
  • Automotive qualified
  • Drain current: 25 A
  • ESD protection
  • Overvoltage clamp
  • Thermal shutdown
  • Current and power limitation
  • Very low standby current
  • Very low electromagnetic susceptibility
  • Compliant with European directive 2002/95/EC
  • Open drain status output

Applications

AI Translation
  • MCU I/O protection