TI TPS2557QDRBTQ1
| Manufacturer | |
| MPN | TPS2557QDRBTQ1 |
| LCSC Part # | C2149775 |
| Packaging | SON-8-EP(3x3) |
| Customer # | |
| Key Attributes | 1 Active High 5A High Side Switch SON-8-EP(3x3) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 5A | |
| RDS(on) | 22mΩ | |
| Operating Voltage | 2.5V~6.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start;Integrated charge pump | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 5A | |
| RDS(on) | 22mΩ | |
| Operating Voltage | 2.5V~6.5V | |
| Type | High Side Switch |
Introduction
The TPS2556-Q1 and TPS2557-Q1 are current-limiting power distribution switches using N-channel MOSFETs, suitable for applications that may encounter short circuits or heavy capacitive loads. The device allows users to program the current-limiting threshold between 500 mA and 5 A (typical) through an external resistor. The device integrates an internal charge pump and the gate drive circuit required to drive the N-channel MOSFET. The charge pump powers the drive circuit.
Features
- Device HBM ESD classification level H2
- Device CDM ESD classification level C5
- Documentation to support functional safety system design
- Functional safety capable
- AEC-Q100 compliant
- Meets USB current limiting requirements
- Adjustable current limit: 500 mA to 5A (typical)
- Current limiting accuracy of ±6.5% at 4.5A
- Fast short-circuit response: 3.5 μs (typical)
- 22mΩ high-side MOSFET
- Operating voltage range: 2.5V to 6.5V
- Maximum standby supply current
- Integrated soft-start
- 15kV and 8kV system-level ESD capability
- Safety-related certifications:
- UL certification per UL 2367
- CB certification per IEC 60950
- CB certification per IEC 62368
Applications
- Automotive USB charging port
- TPS2556-Q1 and TPS2557-Q1 power distribution switches designed for automotive applications requiring precision current limiting or capable of handling large capacitive loads and short circuits
- Used with TPS2511-Q1 or TPS2513A-Q1 to implement a low-power, automotive-grade USB charging port solution capable of charging today's popular smartphones and tablets
- Typical application as a single-port automotive USB charging port power switch
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.744 | $ 2.74 |
| 10+ | $ 2.6855 | $ 26.86 |
| 30+ | $ 2.6465 | $ 79.40 |
| 100+ | $ 2.6075 | $ 260.75 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 5A | |
| RDS(on) | 22mΩ | |
| Operating Voltage | 2.5V~6.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | SON-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Soft-start;Integrated charge pump | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 5A | |
| RDS(on) | 22mΩ | |
| Operating Voltage | 2.5V~6.5V | |
| Type | High Side Switch |
Introduction
The TPS2556-Q1 and TPS2557-Q1 are current-limiting power distribution switches using N-channel MOSFETs, suitable for applications that may encounter short circuits or heavy capacitive loads. The device allows users to program the current-limiting threshold between 500 mA and 5 A (typical) through an external resistor. The device integrates an internal charge pump and the gate drive circuit required to drive the N-channel MOSFET. The charge pump powers the drive circuit.
Features
- Device HBM ESD classification level H2
- Device CDM ESD classification level C5
- Documentation to support functional safety system design
- Functional safety capable
- AEC-Q100 compliant
- Meets USB current limiting requirements
- Adjustable current limit: 500 mA to 5A (typical)
- Current limiting accuracy of ±6.5% at 4.5A
- Fast short-circuit response: 3.5 μs (typical)
- 22mΩ high-side MOSFET
- Operating voltage range: 2.5V to 6.5V
- Maximum standby supply current
- Integrated soft-start
- 15kV and 8kV system-level ESD capability
- Safety-related certifications:
- UL certification per UL 2367
- CB certification per IEC 60950
- CB certification per IEC 62368
Applications
- Automotive USB charging port
- TPS2556-Q1 and TPS2557-Q1 power distribution switches designed for automotive applications requiring precision current limiting or capable of handling large capacitive loads and short circuits
- Used with TPS2511-Q1 or TPS2513A-Q1 to implement a low-power, automotive-grade USB charging port solution capable of charging today's popular smartphones and tablets
- Typical application as a single-port automotive USB charging port power switch
C2149775 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



