LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12181R80JNTK product image
Images for reference only

VISHAY CRCW12181R80JNTK

Manufacturer
MPN
CRCW12181R80JNTK
LCSC Part #
C2148379
Packaging
1218
Customer #
Key Attributes
RES 1.8Ω ±5% 1W 1218
Datasheetpdf iconVISHAY CRCW12181R80JNTK
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0955$ 0.10
200+$ 0.037$ 7.40
500+$ 0.0357$ 17.85
1,000+$ 0.035$ 35.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1218
Resistance1.8Ω
Power(Watts)1W
Voltage Rating200V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CRCW12181R80JNEKHPVISHAY12180$ 0.2506
AC1218JK-071R8LYAGEO12180$ 0.0471
CRW1218J1R80E04ZEVER OHMS12180$ 0.0234
AA1218JK-071R8LYAGEO12180$ 0.1729
RC1218JK-071R8LYAGEO12180$ 0.0242
CRCW12181R80FKEKHPVISHAY12180$ 0.3708
WK73S2JTTE1R8JKOA12180$ 0.0842
RMCW1218JT1R80SEI(Stackpole Electronics Inc.)12180$ 0.1636
AA1218FK-071R8LYAGEO12180$ 0.2135
AC1218FK-071R8LYAGEO12180$ 0.1988
RC1218FK-071R8LYAGEO12180$ 0.1189