LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8101CG 150.2500M-TCHSA0 product image
Images for reference only

EPSON SG-8101CG 150.2500M-TCHSA0RoHS

Manufacturer
MPN
SG-8101CG 150.2500M-TCHSA0
LCSC Part #
C21471201
Packaging
-
Customer #
Key Attributes
Oscillators RoHS
Datasheetpdf iconEPSON SG-8101CG 150.2500M-TCHSA0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2504$ 1.25
200+$ 0.4986$ 99.72
500+$ 0.4828$ 241.40
1,000+$ 0.4748$ 474.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
Packaging-

Introduction

AI Translation

This programmable crystal oscillator features CMOS output and belongs to the SG-8101 series. The frequency range is 0.67 MHz to 170 MHz (in steps of 1×10⁻⁶), with a supply voltage of 1.62 V to 3.63 V. It supports Output Enable (OE) or Standby (ST) functionality, with frequency tolerance of ±15×10⁻⁶ over -40°C to +85°C, and ±20×10⁻⁶ or ±50×10⁻⁶ over -40°C to +105°C. Utilizes PLL technology for short lead times, with the field oscillator programmer "SG-Writer II" available.

Features

AI Translation
  • Frequency range 0.67 MHz to 170 MHz (step size 1×10⁻⁶)
  • Supply voltage 1.62 V to 3.63 V
  • Output Enable (OE) or Standby (ST) function
  • Frequency tolerance: ±15×10⁻⁶ from -40°C to +85°C, ±20×10⁻⁶ and ±50×10⁻⁶ from -40°C to +105°C
  • PLL-based technology for short lead times