muRata GRM0225C1C220GA02L
| Manufacturer | |
| MPN | GRM0225C1C220GA02L |
| LCSC Part # | C21463977 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | 22pF C0G ±2% 16V 01005 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0072 | $ 0.01 |
| 200+ | $ 0.0029 | $ 0.58 |
| 500+ | $ 0.0028 | $ 1.40 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 01005 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EMK042CG220JC-W | Taiyo Yuden | 01005 | 8,800 | $ 0.0044 | ||
| GJM0225C1C220GB01L | muRata | 01005 | 0 | $ 0.0305 | ||
| GRM0225C1E220GA02L | muRata | 01005 | 0 | $ 0.0169 | ||
| GJM0225C1E220GB01L | muRata | 01005 | 0 | $ 0.0333 | ||
| GJM0225C1C220JB01L | muRata | 01005 | 0 | $ 0.0179 | ||
| CL02C220JO2ANNC | Samsung Electro-Mechanics | 01005 | 0 | $ 0.0081 | ||
| MSASE042SCG220JWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0235 | ||
| MLASE042SCG220JWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0235 | ||
| C0402C0G1C220J020BC | TDK | 01005 | 0 | $ 0.0194 | ||
| 01R5N220J160CT | Walsin | 01005 | 0 | $ 0.0091 | ||
| GRM0225C1E220JA02L | muRata | 01005 | 0 | $ 0.0048 | ||
| GJM0225C1E220JB01L | muRata | 01005 | 0 | $ 0.0271 | ||
| TMK042CG220JC-W | Taiyo Yuden | 01005 | 0 | $ 0.0035 | ||
| TVS042CG220JC-W | Taiyo Yuden | 01005 | 0 | $ 0.052 | ||
| MLAST042SCG220JWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0133 |

