TE Connectivity RP73PF1E29R4BTDF
| Manufacturer | |
| MPN | RP73PF1E29R4BTDF |
| LCSC Part # | C2146177 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 29.4Ω ±0.1% 62.5mW 0402 |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 29.4Ω | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 29.4Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0904 | $ 0.09 |
| 200+ | $ 0.035 | $ 7.00 |
| 500+ | $ 0.0338 | $ 16.90 |
| 1,000+ | $ 0.0332 | $ 33.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 29.4Ω | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 29.4Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0402BTE29R4 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE29R4 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RT0402BRD0729R4L | YAGEO | 0402 | 0 | $ 0.0276 | ||
| RP73PF1E29R4BTD | TE Connectivity | 0402 | 0 | $ 0.0757 | ||
| CPF0402B29R4E1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| CPF0402B29R4E | TE Connectivity | 0402 | 0 | $ 0.1229 | ||
| AT0402BRD0729R4L | YAGEO | 0402 | 0 | $ 0.0757 | ||
| RT0402BRC0729R4L | YAGEO | 0402 | 0 | $ 0.388 | ||
| RT0402BRB0729R4L | YAGEO | 0402 | 0 | $ 0.5238 | ||
| RNCF0402BTC29R4 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0418 | ||
| RT0402BRE0729R4L | YAGEO | 0402 | 0 | $ 0.0316 |

