XP Power CU10-00
| Manufacturer | |
| MPN | CU10-00 |
| LCSC Part # | C21456868 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 100kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 2.5A | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 65% | |
| Type | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | 0℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | ±1% | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 100kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 2.5A |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 65% | |
| Type | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | 0℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | ±1% | |
| Width | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 84.2366 | $ 84.24 |
| 200+ | $ 33.6118 | $ 6722.36 |
| 500+ | $ 32.488 | $ 16244.00 |
| 1,000+ | $ 31.9337 | $ 31933.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 100kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 2.5A | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 65% | |
| Type | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | 0℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | ±1% | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 100kHz | |
| Ripple Noise | - | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 2.5A |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 65% | |
| Type | - | |
| Voltage - Supply | 85V~264V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | 0℃~+65℃ | |
| Length | - | |
| Output Voltage Accuracy | ±1% | |
| Width | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

