YAGEO AT0603CRD078K66L
| Manufacturer | YAGEOAsian Brands |
| MPN | AT0603CRD078K66L |
| LCSC Part # | C2144444 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 8.66kΩ ±0.25% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 8.66kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 8.66kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0857 | $ 0.09 |
| 200+ | $ 0.0332 | $ 6.64 |
| 500+ | $ 0.032 | $ 16.00 |
| 1,000+ | $ 0.0315 | $ 31.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 8.66kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 8.66kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD078K66L | YAGEO | 0603 | 8,600 | $ 0.0354 | ||
| RT0603BRE078K66L | YAGEO | 0603 | 3,540 | $ 0.0305 | ||
| AT0603BRD078K66L | YAGEO | 0603 | 5,000 | $ 0.0653 | ||
| RT0603CRD078K66L | YAGEO | 0603 | 0 | $ 0.0568 | ||
| RT0603CRC078K66L | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RT0603CRE078K66L | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RT0603WRD078K66L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RT0603WRC078K66L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RT0603WRE078K66L | YAGEO | 0603 | 0 | $ 0.0755 | ||
| RT0603BRC078K66L | YAGEO | 0603 | 0 | $ 0.1097 | ||
| RT0603BRB078K66L | YAGEO | 0603 | 0 | $ 0.1454 |

