PANASONIC ERJ-S12F1601U
| Manufacturer | |
| MPN | ERJ-S12F1601U |
| LCSC Part # | C2144246 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | RES 1600Ω ±1% 0.75W 1812 |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Power(Watts) | 750mW | |
| Resistance | 1.6kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Power(Watts) | 750mW | |
| Resistance | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1115 | $ 0.11 |
| 200+ | $ 0.0432 | $ 8.64 |
| 500+ | $ 0.0417 | $ 20.85 |
| 1,000+ | $ 0.0409 | $ 40.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Power(Watts) | 750mW | |
| Resistance | 1.6kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1812 | |
| Power(Watts) | 750mW | |
| Resistance | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 181207F1601T4E | UNI-ROYAL | 1812 | 3,220 | $ 0.0311 | ||
| ERJ-U12F1601U | PANASONIC | 1812 | 0 | $ 0.1045 | ||
| ERJ-12NF1601U | PANASONIC | 1812 | 0 | $ 0.2692 | ||
| CR1812F1K60E04Z | EVER OHMS | 1812 | 0 | $ 0.0234 | ||
| ERJ-S12D1601U | PANASONIC | 1812 | 0 | $ 0.1684 | ||
| ERJ-U12D1601U | PANASONIC | 1812 | 0 | $ 0.1687 |

