Advanced Energy 6A24-N20-I10-25PPM-F-M
| Manufacturer | |
| MPN | 6A24-N20-I10-25PPM-F-M |
| LCSC Part # | C21441709 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Features | Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
Features
AI Translation
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Available with Ripple Stripper filter (-F option)
- Indefinite output short-circuit protection
- Output current monitor
- Fixed-frequency, low-stored-energy design
- 430,000 hour MTBF at 65°C (149°F)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
Applications
AI Translation
- Bias supplies
- Electrostatic detectors
- Mass spectrometers
- Photomultiplier tubes (PMTs)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 511.3763 | $ 511.38 |
| 200+ | $ 480.2843 | $ 96056.86 |
| 500+ | $ 464.2345 | $ 232117.25 |
| 1,000+ | $ 456.3052 | $ 456305.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Features | Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Short Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.
Features
AI Translation
- Eight models from 0 to 62 V through 0 to 6 kV
- 4, 20, or 30 W of output power
- Maximum Iout capability down to 0 V
- Wide input voltage range
- Available with Ripple Stripper filter (-F option)
- Indefinite output short-circuit protection
- Output current monitor
- Fixed-frequency, low-stored-energy design
- 430,000 hour MTBF at 65°C (149°F)
- UL/cUL recognized component; CE Mark (LVD and RoHS)
Applications
AI Translation
- Bias supplies
- Electrostatic detectors
- Mass spectrometers
- Photomultiplier tubes (PMTs)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

